| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74FCT163652PA | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163652CPACT vs IDT74FCT163652PA |
| PI74FCT163652ATA | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163652CPACT vs PI74FCT163652ATA |
| CY74FCT163652CPAC | Cypress Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163652CPACT vs CY74FCT163652CPAC |
| CY74FCT163652APACT | Cypress Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163652CPACT vs CY74FCT163652APACT |
| IDT74FCT163652PAG | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163652CPACT vs IDT74FCT163652PAG |
| IDT74FCT163652APAG | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163652CPACT vs IDT74FCT163652APAG |
| PI74FCT163652TA | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163652CPACT vs PI74FCT163652TA |
| CY74FCT163652APACT | Texas Instruments | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT163652CPACT vs CY74FCT163652APACT |
Part Details for CY74FCT163652CPACT by Texas Instruments
Results Overview of CY74FCT163652CPACT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT163652CPACT Information
CY74FCT163652CPACT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT163652CPACT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 7701 |
|
RFQ |
US Tariff Estimator: CY74FCT163652CPACT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT163652CPACT Part Data Attributes
|
|
CY74FCT163652CPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163652CPACT
Texas Instruments
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | 0.240 Inch, Tssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 14 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP56,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 4.1 Ma | |
| Prop. Delay@Nom-Sup | 5.4 Ns | |
| Propagation Delay (tpd) | 6.84 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 6.1 Mm |
Alternate Parts for CY74FCT163652CPACT
This table gives cross-reference parts and alternative options found for CY74FCT163652CPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163652CPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.