| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74FCT16827ATPV | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT16827ATPVC vs IDT74FCT16827ATPV |
| CD74FCT16827ATSM | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT16827ATPVC vs CD74FCT16827ATSM |
| IDT74FCT16827ATPV8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT16827ATPVC vs IDT74FCT16827ATPV8 |
| CY74FCT16827ATPVCT | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT16827ATPVC vs CY74FCT16827ATPVCT |
| CD74FCT16827ATSM | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | CY74FCT16827ATPVC vs CD74FCT16827ATSM |
| PI74FCT16827ATV | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | CY74FCT16827ATPVC vs PI74FCT16827ATV |
Part Details for CY74FCT16827ATPVC by Texas Instruments
Results Overview of CY74FCT16827ATPVC by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT16827ATPVC Information
CY74FCT16827ATPVC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT16827ATPVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33207-5-ND
|
DigiKey | IC BUFF 4.5V/5.5V 56-SSOP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86277758
|
Verical | Buffer/Line Driver 20-CH Non-Inverting 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 147 Package Multiple: 1 | Americas - 6570 |
|
$2.1625 / $2.5625 | Buy Now |
|
DISTI #
86277868
|
Verical | Buffer/Line Driver 20-CH Non-Inverting 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 0701 | Americas - 2823 |
|
$2.1625 / $2.5625 | Buy Now |
|
DISTI #
86278550
|
Verical | Buffer/Line Driver 20-CH Non-Inverting 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 0401 | Americas - 215 |
|
$2.1625 / $2.5625 | Buy Now |
|
|
Rochester Electronics | Bus Driver, FCT Series, 20-Func, 10-Bit, True Output, CMOS, PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9608 |
|
$1.7300 / $2.1600 | Buy Now |
US Tariff Estimator: CY74FCT16827ATPVC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT16827ATPVC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CY74FCT16827ATPVC Part Data Attributes
|
|
CY74FCT16827ATPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16827ATPVC
Texas Instruments
Bus Driver, FCT Series, 20-Func, 10-Bit, True Output, CMOS, PDSO56
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-56 | |
| Pin Count | 56 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 18.415 Mm | |
| Load Capacitance (CL) | 300 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 20 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.5 Ma | |
| Prop. Delay@Nom-Sup | 8 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.49 Mm |
Alternate Parts for CY74FCT16827ATPVC
This table gives cross-reference parts and alternative options found for CY74FCT16827ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16827ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.