| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74FCT16952ATPVG | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT16952ATPVC vs 74FCT16952ATPVG |
| IDT74FCT16952ATPV8 | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | CY74FCT16952ATPVC vs IDT74FCT16952ATPV8 |
Part Details for CY74FCT16952ATPVC by Texas Instruments
Results Overview of CY74FCT16952ATPVC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT16952ATPVC Information
CY74FCT16952ATPVC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT16952ATPVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33209-5-ND
|
DigiKey | IC TXRX 4.5V/5.5V 56-SSOP Min Qty: 1 Container: Tube |
301 Tube |
|
$1.4246 / $2.4800 | Buy Now |
|
|
Quest Components | REGISTERED BUS TRANSCEIVER, FCT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO56 | 54 |
|
$1.1550 / $1.9250 | Buy Now |
|
|
Rochester Electronics | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6865 |
|
$0.9858 / $1.5900 | Buy Now |
US Tariff Estimator: CY74FCT16952ATPVC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT16952ATPVC Part Data Attributes
|
|
CY74FCT16952ATPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16952ATPVC
Texas Instruments
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Green, Plastic, Ssop-56 | |
| Pin Count | 56 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 18.415 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.5 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.49 Mm |
Alternate Parts for CY74FCT16952ATPVC
This table gives cross-reference parts and alternative options found for CY74FCT16952ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16952ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.