| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74FCT2240CTSOCTE4 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CY74FCT2240CTSOC vs 74FCT2240CTSOCTE4 |
| IDTQS74FCT2240CTSO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CY74FCT2240CTSOC vs IDTQS74FCT2240CTSO |
| QS74FCT2240CTSOX | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CY74FCT2240CTSOC vs QS74FCT2240CTSOX |
| CY74FCT2240CTSOCE4 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CY74FCT2240CTSOC vs CY74FCT2240CTSOCE4 |
| QS74FCT2240CTSO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CY74FCT2240CTSOC vs QS74FCT2240CTSO |
| IDTQS74FCT2240CTSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CY74FCT2240CTSOC vs IDTQS74FCT2240CTSO8 |
Part Details for CY74FCT2240CTSOC by Texas Instruments
Results Overview of CY74FCT2240CTSOC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT2240CTSOC Information
CY74FCT2240CTSOC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT2240CTSOC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CY74FCT2240CTSOC-ND
|
DigiKey | IC BUFF 4.75V/5.25V 20-SOIC Min Qty: 1150 Container: Tube |
0 Tube |
|
$0.3267 | Buy Now |
|
|
Vyrian | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | 5462 |
|
RFQ |
US Tariff Estimator: CY74FCT2240CTSOC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT2240CTSOC Part Data Attributes
|
|
CY74FCT2240CTSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2240CTSOC
Texas Instruments
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 2 Ma | |
| Prop. Delay@Nom-Sup | 4.1 Ns | |
| Propagation Delay (tpd) | 4.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for CY74FCT2240CTSOC
This table gives cross-reference parts and alternative options found for CY74FCT2240CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2240CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.