Part Details for CY74FCT377TQCTG4 by Texas Instruments
Results Overview of CY74FCT377TQCTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT377TQCTG4 Information
CY74FCT377TQCTG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT377TQCTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2504 |
|
RFQ |
US Tariff Estimator: CY74FCT377TQCTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY74FCT377TQCTG4
CY74FCT377TQCTG4 Part Data Attributes
|
|
CY74FCT377TQCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT377TQCTG4
Texas Instruments
FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QSOP | |
| Package Description | Ssop, Ssop20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 83300000 Hz | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 13 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm |
Alternate Parts for CY74FCT377TQCTG4
This table gives cross-reference parts and alternative options found for CY74FCT377TQCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT377TQCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT377TQCTE4 | Texas Instruments | Check for Price | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | CY74FCT377TQCTG4 vs CY74FCT377TQCTE4 |
| PI74FCT377TQX | Pericom Semiconductor Corporation | Check for Price | D Flip-Flop, FCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | CY74FCT377TQCTG4 vs PI74FCT377TQX |
| CY74FCT377TQC | Texas Instruments | Check for Price | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 | CY74FCT377TQCTG4 vs CY74FCT377TQC |
| PI74FCT377TQ | Pericom Semiconductor Corporation | Check for Price | D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | CY74FCT377TQCTG4 vs PI74FCT377TQ |
| CY74FCT377CTQCTG4 | Texas Instruments | Check for Price | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | CY74FCT377TQCTG4 vs CY74FCT377CTQCTG4 |
| PI74FCT377CTQX | Pericom Semiconductor Corporation | Check for Price | D Flip-Flop, FCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | CY74FCT377TQCTG4 vs PI74FCT377CTQX |
| CY74FCT377TQCT | Cypress Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | CY74FCT377TQCTG4 vs CY74FCT377TQCT |
| PI74FCT377CTQ | Pericom Semiconductor Corporation | Check for Price | D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | CY74FCT377TQCTG4 vs PI74FCT377CTQ |
| CY74FCT377TQCT | Texas Instruments | Check for Price | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | CY74FCT377TQCTG4 vs CY74FCT377TQCT |