| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI74FCT573ATSEX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver | CY74FCT573CTSOCT vs PI74FCT573ATSEX |
| PI74FCT573TSX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573CTSOCT vs PI74FCT573TSX |
| QS54FCT573TSO | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573CTSOCT vs QS54FCT573TSO |
| PI74FCT573TSE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573CTSOCT vs PI74FCT573TSE |
| PI74FCT573CTSX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573CTSOCT vs PI74FCT573CTSX |
| 74FCT573SCQR | Texas Instruments | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573CTSOCT vs 74FCT573SCQR |
| P74FCT573CTSO | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573CTSOCT vs P74FCT573CTSO |
| CY74FCT573ATSOCTG4 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573CTSOCT vs CY74FCT573ATSOCTG4 |
| IDT74FCT573CSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573CTSOCT vs IDT74FCT573CSO8 |
| CD74FCT573TM96 | Intersil Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT573CTSOCT vs CD74FCT573TM96 |
Part Details for CY74FCT573CTSOCT by Texas Instruments
Results Overview of CY74FCT573CTSOCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT573CTSOCT Information
CY74FCT573CTSOCT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT573CTSOCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CY74FCT573CTSOCT-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4909 / $0.5270 | Buy Now |
|
DISTI #
86103219
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R Min Qty: 334 Package Multiple: 1 Date Code: 0701 | Americas - 8000 |
|
$0.6979 / $1.1256 | Buy Now |
|
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.5583 / $0.9005 | Buy Now |
US Tariff Estimator: CY74FCT573CTSOCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT573CTSOCT Part Data Attributes
|
|
CY74FCT573CTSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT573CTSOCT
Texas Instruments
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 10.6 Ma | |
| Prop. Delay@Nom-Sup | 4.7 Ns | |
| Propagation Delay (tpd) | 5.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | High Level | |
| Width | 7.5 Mm |
Alternate Parts for CY74FCT573CTSOCT
This table gives cross-reference parts and alternative options found for CY74FCT573CTSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT573CTSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.