-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C9095
|
Newark | Ic, Non Inverting Buffer, Soic-24, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:Cy74Fct827At, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:74Fctrohs Compliant: Yes |TEXAS INSTRUMENTS CY74FCT827ATSOC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 392 |
|
$0.1260 | Buy Now |
DISTI #
2156-CY74FCT827ATSOC-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 24SOIC Min Qty: 402 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
48091 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-9443-5-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 24SOIC Min Qty: 402 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7571 | Buy Now |
DISTI #
595-CY74FCT827ATSOC
|
Mouser Electronics | Buffers & Line Drivers Tri-State 10-Bit RoHS: Compliant | 0 |
|
$0.8270 / $1.3300 | Order Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.3675 / $1.2250 | Buy Now | |
|
Quest Components | 260 |
|
$1.0254 / $2.0508 | Buy Now | |
|
Rochester Electronics | CY74FCT827T 10-Bit Buffers/Drivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 48091 |
|
$0.6409 / $0.7540 | Buy Now |
|
Ameya Holding Limited | IC BUFFER TRI-ST 10BIT 24SOIC | 3255 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT827ATSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT827ATSOC
Texas Instruments
10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT827ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT827ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT827ATSOCT | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT827ATSOC vs CY74FCT827ATSOCT |
QS54FCT827BTS1B | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT827ATSOC vs QS54FCT827BTS1B |
P74FCT827CTSC | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY74FCT827ATSOC vs P74FCT827CTSC |
CD54FCT827AM96 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | CY74FCT827ATSOC vs CD54FCT827AM96 |
CD74FCT827M | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, | Ge Solid State | CY74FCT827ATSOC vs CD74FCT827M |
QS54FCT827CTSO | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT827ATSOC vs QS54FCT827CTSO |
P74FCT827ASO | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY74FCT827ATSOC vs P74FCT827ASO |
CY74FCT827CTSOCT | 10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT827ATSOC vs CY74FCT827CTSOCT |
CY74FCT827ATSOC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Rochester Electronics LLC | CY74FCT827ATSOC vs CY74FCT827ATSOC |
QS54FCT827CTQ | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CY74FCT827ATSOC vs QS54FCT827CTQ |