| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74FCT827ASOG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | CY74FCT827ATSOCR vs IDT74FCT827ASOG |
| IDT74FCT827BTSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | CY74FCT827ATSOCR vs IDT74FCT827BTSO8 |
| 74FCT827BSCQR | Texas Instruments | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | CY74FCT827ATSOCR vs 74FCT827BSCQR |
| P74FCT827ATSC | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | CY74FCT827ATSOCR vs P74FCT827ATSC |
| CD74FCT827CTM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | CY74FCT827ATSOCR vs CD74FCT827CTM96 |
| CD54FCT827AM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 | CY74FCT827ATSOCR vs CD54FCT827AM96 |
| CD54FCT827AM96 | Intersil Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 | CY74FCT827ATSOCR vs CD54FCT827AM96 |
| CD74FCT827AM96 | Intersil Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 | CY74FCT827ATSOCR vs CD74FCT827AM96 |
| PI74FCT827DTSEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | CY74FCT827ATSOCR vs PI74FCT827DTSEX |
| P74FCT827ASO | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | CY74FCT827ATSOCR vs P74FCT827ASO |
Part Details for CY74FCT827ATSOCR by Texas Instruments
Results Overview of CY74FCT827ATSOCR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT827ATSOCR Information
CY74FCT827ATSOCR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT827ATSOCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | 6473 |
|
RFQ |
US Tariff Estimator: CY74FCT827ATSOCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT827ATSOCR Part Data Attributes
|
|
CY74FCT827ATSOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT827ATSOCR
Texas Instruments
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Soic-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 0.2 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for CY74FCT827ATSOCR
This table gives cross-reference parts and alternative options found for CY74FCT827ATSOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT827ATSOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.