Part Details for CY7B160-12LMB by Cypress Semiconductor
Overview of CY7B160-12LMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7B160-12LMB
CY7B160-12LMB CAD Models
CY7B160-12LMB Part Data Attributes
|
CY7B160-12LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B160-12LMB
Cypress Semiconductor
Standard SRAM, 16KX4, 12ns, BICMOS, CQCC28, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY7B160-12LMB
This table gives cross-reference parts and alternative options found for CY7B160-12LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B160-12LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6164L-12LSM | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | CY7B160-12LMB vs FT6164L-12LSM |
FT6264-12LM | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | CY7B160-12LMB vs FT6264-12LM |
L7C162KMB12 | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | CY7B160-12LMB vs L7C162KMB12 |
FT6198AL-12LC | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | CY7B160-12LMB vs FT6198AL-12LC |
CY7C166-12LC | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | CY7B160-12LMB vs CY7C166-12LC |
CY7B160-12LC | Standard SRAM, 16KX4, 12ns, BICMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY7B160-12LMB vs CY7B160-12LC |
P4C164L-12LSC | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | CY7B160-12LMB vs P4C164L-12LSC |
CY7C161A-12LMB | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY7B160-12LMB vs CY7C161A-12LMB |
MT5C6405EC-12/IT | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | CY7B160-12LMB vs MT5C6405EC-12/IT |
FT6198-12LM | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | CY7B160-12LMB vs FT6198-12LM |