Part Details for CY7B197-10VCR by Cypress Semiconductor
Overview of CY7B197-10VCR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7B197-10VCR
CY7B197-10VCR CAD Models
CY7B197-10VCR Part Data Attributes
|
CY7B197-10VCR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B197-10VCR
Cypress Semiconductor
Standard SRAM, 256KX1, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PDSO-J28 | |
Length | 17.907 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY7B197-10VCR
This table gives cross-reference parts and alternative options found for CY7B197-10VCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B197-10VCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2561DJ-35LPIT | Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | CY7B197-10VCR vs MT5C2561DJ-35LPIT |
HMU-65797N-6:RD | Standard SRAM, 256KX1, 55ns, CMOS, PDSO24 | Matra MHS | CY7B197-10VCR vs HMU-65797N-6:RD |
CY7B163-10VC | Standard SRAM, 256KX1, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7B197-10VCR vs CY7B163-10VC |
MT5C2561DJ-20LPTR | Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | CY7B197-10VCR vs MT5C2561DJ-20LPTR |
IDT71257L25SO | Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY7B197-10VCR vs IDT71257L25SO |
MT5C2561DJ-30LAT | Standard SRAM, 256KX1, 30ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | CY7B197-10VCR vs MT5C2561DJ-30LAT |
PDM41257SA15SOI | Standard SRAM, 256KX1, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | CY7B197-10VCR vs PDM41257SA15SOI |
CY7B193-20LC | Standard SRAM, 256KX1, 20ns, BICMOS, CQCC32, LCC-32 | Cypress Semiconductor | CY7B197-10VCR vs CY7B193-20LC |
HMU-65797N-9:RD | Standard SRAM, 256KX1, 55ns, CMOS, PDSO24 | Matra MHS | CY7B197-10VCR vs HMU-65797N-9:RD |
MT5C2561DJ-35XT | Standard SRAM, 256KX1, 35ns, CMOS, PDSO24 | Micron Technology Inc | CY7B197-10VCR vs MT5C2561DJ-35XT |