Part Details for CY7B994V-2BBXC by Cypress Semiconductor
Overview of CY7B994V-2BBXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B994V-2BBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Based Clock Driver, 7B Series, 16 True Output(s), PBGA100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 355 |
|
$34.8300 / $40.9800 | Buy Now |
|
Flip Electronics | Stock | 6195 |
|
RFQ |
Part Details for CY7B994V-2BBXC
CY7B994V-2BBXC CAD Models
CY7B994V-2BBXC Part Data Attributes
|
CY7B994V-2BBXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B994V-2BBXC
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS SINGLE ENDED TTL ALSO | |
Family | 7B | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.8 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CY7B994V-2BBXC
This table gives cross-reference parts and alternative options found for CY7B994V-2BBXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B994V-2BBXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-5BBXCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 | Cypress Semiconductor | CY7B994V-2BBXC vs CY7B994V-5BBXCT |
CY7B994V-5BBXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 | Cypress Semiconductor | CY7B994V-2BBXC vs CY7B994V-5BBXC |
CY7B994V-5BBIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 | Cypress Semiconductor | CY7B994V-2BBXC vs CY7B994V-5BBIT |
LCK4994YH-DB | PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, FSBGA-100 | Broadcom Limited | CY7B994V-2BBXC vs LCK4994YH-DB |
CY7B994V-2BBXCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 | Cypress Semiconductor | CY7B994V-2BBXC vs CY7B994V-2BBXCT |
LCK4994YH-DT | PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, FSBGA-100 | LSI Corporation | CY7B994V-2BBXC vs LCK4994YH-DT |
LCK4994YH-DT | 4994 SERIES, PLL BASED CLOCK DRIVER, 16 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA100, FSBGA-100 | Avago Technologies | CY7B994V-2BBXC vs LCK4994YH-DT |
CY7B994V-5BBCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PBGA100, BGA-100 | Cypress Semiconductor | CY7B994V-2BBXC vs CY7B994V-5BBCT |
CY7B994V-5BBI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), BICMOS, PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 | Cypress Semiconductor | CY7B994V-2BBXC vs CY7B994V-5BBI |