Part Details for CY7B994V-5BBC by Cypress Semiconductor
Overview of CY7B994V-5BBC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS95B/BCA | Rochester Electronics LLC | 54LS95 - SHIFT REGISTER, 4-Bit PARALLEL ACCESS - Dual marked (M38510/30603BCA) | |
54LS295B/BCA | Rochester Electronics LLC | 54LS295 - SHIFT REGISTER, 4-Bit BIDIRECTIONAL, WITH 3-STATE OUTPUTS - Dual marked (M38510/30606BCA) |
Price & Stock for CY7B994V-5BBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | 40 |
|
$27.2340 / $32.0400 | Buy Now | |
|
Rochester Electronics | CY7B994V-5BBC - Clock Generators and Synthesizers Clock Buffer, Fanout Distribution 200MHz ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 709 |
|
$34.0000 / $40.0000 | Buy Now |
|
Flip Electronics | Stock | 12945 |
|
RFQ |
Part Details for CY7B994V-5BBC
CY7B994V-5BBC CAD Models
CY7B994V-5BBC Part Data Attributes
|
CY7B994V-5BBC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B994V-5BBC
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PBGA100, BGA-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS SINGLE ENDED TTL ALSO | |
Family | 7B | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.03 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.8 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CY7B994V-5BBC
This table gives cross-reference parts and alternative options found for CY7B994V-5BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B994V-5BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-2BBC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 | Cypress Semiconductor | CY7B994V-5BBC vs CY7B994V-2BBC |
CY7B994V-5BBIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 | Cypress Semiconductor | CY7B994V-5BBC vs CY7B994V-5BBIT |
CY7B994V-5BBXCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 | Cypress Semiconductor | CY7B994V-5BBC vs CY7B994V-5BBXCT |
LCK4994YH-DB | PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, FSBGA-100 | Broadcom Limited | CY7B994V-5BBC vs LCK4994YH-DB |
LCK4994YH-DT | 4994 SERIES, PLL BASED CLOCK DRIVER, 16 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA100, FSBGA-100 | Avago Technologies | CY7B994V-5BBC vs LCK4994YH-DT |