Part Details for CY7C0831AV-133AXC by Cypress Semiconductor
Overview of CY7C0831AV-133AXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C0831AV-133AXC
CY7C0831AV-133AXC CAD Models
CY7C0831AV-133AXC Part Data Attributes
|
CY7C0831AV-133AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C0831AV-133AXC
Cypress Semiconductor
Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 120 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for CY7C0831AV-133AXC
This table gives cross-reference parts and alternative options found for CY7C0831AV-133AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C0831AV-133AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C0831V-133AC | Dual-Port SRAM, 128KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | Cypress Semiconductor | CY7C0831AV-133AXC vs CY7C0831V-133AC |
CY7C0831V-133AXC | Dual-Port SRAM, 128KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 | Cypress Semiconductor | CY7C0831AV-133AXC vs CY7C0831V-133AXC |
CY7C0831AV-133AXI | Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 | Cypress Semiconductor | CY7C0831AV-133AXC vs CY7C0831AV-133AXI |
CY7C0831AV-133AC | Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | Cypress Semiconductor | CY7C0831AV-133AXC vs CY7C0831AV-133AC |