Memory
CY7C0832V-133AXC
Description: Dual-Port SRAM, 256KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120

Overview of CY7C0832V-133AXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C0832V-133AXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C0832V-133AXC by Cypress Semiconductor

CY7C0832V-133AXC
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120
Pin Count
120
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4.4 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
S-PQFP-G120
Length
14 mm
Memory Density
4718592 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
120
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. CY7C0832V-133AXC
    Cypress Semiconductor
    Dual-Port SRAM, 256KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120
    VS

Alternate Parts for CY7C0832V-133AXC

This table gives cross-reference parts and alternative options found for CY7C0832V-133AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C0832V-133AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C0832AV-133AXC Dual-Port SRAM, 256KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832AV-133AXC
CY7C0832AV-133AC Dual-Port SRAM, 256KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832AV-133AC
CY7C0832V-133AC Dual-Port SRAM, 256KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832V-133AC
Part Number Description Manufacturer Compare
CY7C0832V-133AI Dual-Port SRAM, 256KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832V-133AI
CY7C0832V-167AC Dual-Port SRAM, 256KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832V-167AC
CY7C0832V-100AC Dual-Port SRAM, 256KX18, 5ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832V-100AC
CY7C0832AV-133AC Dual-Port SRAM, 256KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832AV-133AC
CY7C0832V-133AXI Dual-Port SRAM, 256KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832V-133AXI
CY7C0832V-167AXC Dual-Port SRAM, 256KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832V-167AXC
CY7C0832AV-167AXC Dual-Port SRAM, 256KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832AV-167AXC
CY7C0832AV-133AXC Dual-Port SRAM, 256KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832AV-133AXC
CY7C0832BV-133AI Dual-Port SRAM, 256KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832BV-133AI
CY7C0832V-150AC Dual-Port SRAM, 256KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0832V-133AXC vs CY7C0832V-150AC

Related Parts for CY7C0832V-133AXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C0832V-133AXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C0832V-133AXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C0832V-133AXC would you like to use for your alert(s)?
  • Please alert me when CY7C0832V-133AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C0832V-133AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C0832V-133AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C0832V-133AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C0832V-133AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C0832V-133AXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: