There are no models available for this part yet.
Overview of CY7C0850AV-133AC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1133ACN#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
AD8133ACPZ-REEL7 | Analog Devices | Triple Differen. Driver w/outp | |
ADP5133ACBZ-R7 | Analog Devices | Dual 800mA ADJ Buck in WLCSP |
CAD Models for CY7C0850AV-133AC by Cypress Semiconductor
Part Data Attributes for CY7C0850AV-133AC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
24 X 24 MM, 1.40 MM HEIGHT, TQFP-176
|
Pin Count
|
176
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
4 ns
|
Additional Feature
|
PIPELINED ARCHITECTURE
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-PQFP-G176
|
JESD-609 Code
|
e0
|
Length
|
24 mm
|
Memory Density
|
1179648 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
176
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.7X1.1,50
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Standby Voltage-Min
|
3.14 V
|
Supply Current-Max
|
0.3 mA
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
24 mm
|
Alternate Parts for CY7C0850AV-133AC
This table gives cross-reference parts and alternative options found for CY7C0850AV-133AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C0850AV-133AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69Q536TQ8R | 32KX36 STANDARD SRAM, 8ns, PQFP176, TQFP-176 | Motorola Mobility LLC | CY7C0850AV-133AC vs MCM69Q536TQ8R |
MCM69D536TQ10R | 32KX36 MULTI-PORT SRAM, PQFP176, TQFP-176 | Motorola Mobility LLC | CY7C0850AV-133AC vs MCM69D536TQ10R |
MCM69D536TQ8 | 32KX36 DUAL-PORT SRAM, 8ns, PQFP176, TQFP-176 | Freescale Semiconductor | CY7C0850AV-133AC vs MCM69D536TQ8 |
MCM69Q536TQ6 | Standard SRAM, 32KX36, 6ns, MOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | CY7C0850AV-133AC vs MCM69Q536TQ6 |
MCM69Q536TQ10R | 32KX36 STANDARD SRAM, 10ns, PQFP176, TQFP-176 | Motorola Mobility LLC | CY7C0850AV-133AC vs MCM69Q536TQ10R |
MCM69D536TQ8R | 32KX36 DUAL-PORT SRAM, 8ns, PQFP176, TQFP-176 | Motorola Mobility LLC | CY7C0850AV-133AC vs MCM69D536TQ8R |
MCM69D536TQ6R | 32KX36 DUAL-PORT SRAM, 6ns, PQFP176, TQFP-176 | Motorola Mobility LLC | CY7C0850AV-133AC vs MCM69D536TQ6R |
MCM69D536TQ8R | Dual-Port SRAM, 32KX36, 8ns, CMOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | CY7C0850AV-133AC vs MCM69D536TQ8R |
MCM69D536TQ5R | 32KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 | Motorola Mobility LLC | CY7C0850AV-133AC vs MCM69D536TQ5R |
CY7C0850V-133AC | Dual-Port SRAM, 32KX36, 4.4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | CY7C0850AV-133AC vs CY7C0850V-133AC |