Memory
CY7C09159-8AI
Cypress Semiconductor
Description: Dual-Port SRAM, 8KX9, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of CY7C09159-8AI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CY7C09159-8AI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C09159-8AI by Cypress Semiconductor

CY7C09159-8AI
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
8 ns
JESD-30 Code
S-PQFP-G100
Length
14 mm
Memory Density
73728 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
9
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. CY7C09159-8AI
    Cypress Semiconductor
    Dual-Port SRAM, 8KX9, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for CY7C09159-8AI

This table gives cross-reference parts and alternative options found for CY7C09159-8AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09159-8AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C09359V-10AC Multi-Port SRAM, 16KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09159-8AI vs CY7C09359V-10AC
CY7C09169AV-12AXI Dual-Port SRAM, 16KX9, 25ns, CMOS, PQFP100, PLASTIC, LEAD FREE, TQFP-100 Cypress Semiconductor CY7C09159-8AI vs CY7C09169AV-12AXI
CY7C09169-12AI Dual-Port SRAM, 16KX9, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09159-8AI vs CY7C09169-12AI
IDT709159L7PFG Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc CY7C09159-8AI vs IDT709159L7PFG
CY7C09159-8AC Dual-Port SRAM, 8KX9, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09159-8AI vs CY7C09159-8AC
CY7C09169A-6AC Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09159-8AI vs CY7C09169A-6AC
CY7C09169-7AC Dual-Port SRAM, 16KX9, 18ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09159-8AI vs CY7C09169-7AC
CY7C09159A-9AC Dual-Port SRAM, 8KX9, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09159-8AI vs CY7C09159A-9AC
IDT709159L7PFGI Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc CY7C09159-8AI vs IDT709159L7PFGI
IDT70V9159L7PFI8 Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc CY7C09159-8AI vs IDT70V9159L7PFI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C09159-8AI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C09159-8AI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C09159-8AI would you like to use for your alert(s)?
  • Please alert me when CY7C09159-8AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C09159-8AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C09159-8AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C09159-8AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C09159-8AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C09159-8AI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: