Memory
CY7C09369V-9AXC
Description: Dual-Port SRAM, 16KX18, 9ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100

Overview of CY7C09369V-9AXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Price & Stock for CY7C09369V-9AXC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CY7C09369 - 3.3V 16K X 18 Synchronous Dual-Port Static RAM, Commercial Temp RoHS: Compliant Status: Rochester Suspended Min Qty: 1 16
  • 1 $40.8300
  • 25 $40.0200
  • 100 $38.3800
  • 500 $36.7500
  • 1,000 $34.7100
$34.7100 / $40.8300 Buy Now

CAD Models for CY7C09369V-9AXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C09369V-9AXC by Cypress Semiconductor

CY7C09369V-9AXC
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
9 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
67 MHz
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Memory Density
294912 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
3 V
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. CY7C09369V-9AXC
    Cypress Semiconductor
    Dual-Port SRAM, 16KX18, 9ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
    VS

Alternate Parts for CY7C09369V-9AXC

This table gives cross-reference parts and alternative options found for CY7C09369V-9AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09369V-9AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C09369V-9AXCT Multi-Port SRAM, 16KX18, 9ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09369V-9AXC vs CY7C09369V-9AXCT
Part Number Description Manufacturer Compare
CY7C09369V-9AI Dual-Port SRAM, 16KX18, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09369V-9AXC vs CY7C09369V-9AI
IDT70V9369L7PFG8 Dual-Port SRAM, 16KX18, 7.5ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc CY7C09369V-9AXC vs IDT70V9369L7PFG8
CY7C036V-20AI Dual-Port SRAM, 16KX18, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09369V-9AXC vs CY7C036V-20AI
CY7C09369V-7AC Dual-Port SRAM, 16KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09369V-9AXC vs CY7C09369V-7AC
709369L7PF TQFP-100, Tray Integrated Device Technology Inc CY7C09369V-9AXC vs 709369L7PF
IDT70V9369L9PF Dual-Port SRAM, 16KX18, 9ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc CY7C09369V-9AXC vs IDT70V9369L9PF
CY7C09369V-12AXC Dual-Port SRAM, 16KX18, 12ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09369V-9AXC vs CY7C09369V-12AXC
709369L9PFGI Dual-Port SRAM, 32KX18, 9ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc CY7C09369V-9AXC vs 709369L9PFGI
709369L7PFG Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc CY7C09369V-9AXC vs 709369L7PFG
CY7C09369V-12AC Dual-Port SRAM, 16KX18, 12ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09369V-9AXC vs CY7C09369V-12AC

Related Parts for CY7C09369V-9AXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C09369V-9AXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C09369V-9AXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C09369V-9AXC would you like to use for your alert(s)?
  • Please alert me when CY7C09369V-9AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C09369V-9AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C09369V-9AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C09369V-9AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C09369V-9AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C09369V-9AXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: