Memory
CY7C09389-10AI
Cypress Semiconductor
Description: Multi-Port SRAM, 128KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of CY7C09389-10AI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C09389V-9AXI Rochester Electronics CY7C09389 - 3.3 V 64 K X 18 Synchronous Dual-Port Static RAM, Industrial Temp

CAD Models for CY7C09389-10AI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C09389-10AI by Cypress Semiconductor

CY7C09389-10AI
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Alternate Memory Width
18
Clock Frequency-Max (fCLK)
67 MHz
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
1179648 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.41 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY7C09389-10AI
    Cypress Semiconductor
    Multi-Port SRAM, 128KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for CY7C09389-10AI

This table gives cross-reference parts and alternative options found for CY7C09389-10AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09389-10AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
709389L7PF8 TQFP-100, Reel Integrated Device Technology Inc CY7C09389-10AI vs 709389L7PF8
IDT709389L7PF Dual-Port SRAM, 64KX18, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc CY7C09389-10AI vs IDT709389L7PF
GVT7464C18T-12I Multi-Port SRAM, 64KX18, 15ns, CMOS, PQFP100 Cypress Semiconductor CY7C09389-10AI vs GVT7464C18T-12I
GVT7464C18T-12 Multi-Port SRAM, 64KX18, 15ns, CMOS, PQFP100 Cypress Semiconductor CY7C09389-10AI vs GVT7464C18T-12
CY7C09389-10AC Multi-Port SRAM, 128KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09389-10AI vs CY7C09389-10AC
CY7C09199-8AC Multi-Port SRAM, 128KX9, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09389-10AI vs CY7C09199-8AC
CY7C09389-9AI Dual-Port SRAM, 64KX18, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09389-10AI vs CY7C09389-9AI
GVT7464C18T-15I Multi-Port SRAM, 64KX18, 18ns, CMOS, PQFP100 Cypress Semiconductor CY7C09389-10AI vs GVT7464C18T-15I
IDT709389L9PF Dual-Port SRAM, 64KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc CY7C09389-10AI vs IDT709389L9PF
709389L9PFI8 TQFP-100, Reel Integrated Device Technology Inc CY7C09389-10AI vs 709389L9PFI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C09389-10AI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C09389-10AI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C09389-10AI would you like to use for your alert(s)?
  • Please alert me when CY7C09389-10AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C09389-10AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C09389-10AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C09389-10AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C09389-10AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C09389-10AI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: