Part Details for CY7C1019CV33-10ZXIT by Cypress Semiconductor
Overview of CY7C1019CV33-10ZXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for CY7C1019CV33-10ZXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 19000 |
|
RFQ |
Part Details for CY7C1019CV33-10ZXIT
CY7C1019CV33-10ZXIT CAD Models
CY7C1019CV33-10ZXIT Part Data Attributes:
|
CY7C1019CV33-10ZXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1019CV33-10ZXIT
Cypress Semiconductor
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1019CV33-10ZXIT
This table gives cross-reference parts and alternative options found for CY7C1019CV33-10ZXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1019CV33-10ZXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS71108AGP-10I | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, TSOP2-32 | GSI Technology | CY7C1019CV33-10ZXIT vs GS71108AGP-10I |
K6R1008V1B-TC10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | CY7C1019CV33-10ZXIT vs K6R1008V1B-TC10 |
CY7C1019CV33-10ZXCT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | CY7C1019CV33-10ZXIT vs CY7C1019CV33-10ZXCT |
PDM31034SA10TTR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | CY7C1019CV33-10ZXIT vs PDM31034SA10TTR |
IS63LV1024-10T | 128KX8 STANDARD SRAM, 10ns, PDSO32, PLASTIC, TSOP2-32 | Integrated Silicon Solution Inc | CY7C1019CV33-10ZXIT vs IS63LV1024-10T |
GS71108TP-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | GSI Technology | CY7C1019CV33-10ZXIT vs GS71108TP-10 |
GS71108ATP-10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | GSI Technology | CY7C1019CV33-10ZXIT vs GS71108ATP-10T |
IDT71V124SA10PHG | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Renesas Electronics Corporation | CY7C1019CV33-10ZXIT vs IDT71V124SA10PHG |
GS71108GP-10IT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | GSI Technology | CY7C1019CV33-10ZXIT vs GS71108GP-10IT |
CY7C1019BV33-10ZC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY7C1019CV33-10ZXIT vs CY7C1019BV33-10ZC |