Part Details for CY7C1021BN-15ZCT by Cypress Semiconductor
Overview of CY7C1021BN-15ZCT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C1021BN-15ZCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1021BN-15ZCT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17000 In Stock |
|
$1.0700 | Buy Now |
|
Rochester Electronics | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17000 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for CY7C1021BN-15ZCT
CY7C1021BN-15ZCT CAD Models
CY7C1021BN-15ZCT Part Data Attributes
|
CY7C1021BN-15ZCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021BN-15ZCT
Cypress Semiconductor
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1021BN-15ZCT
This table gives cross-reference parts and alternative options found for CY7C1021BN-15ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021BN-15ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021B-15ZE | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021B-15ZE |
CY7C1021BNL-15ZXC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021BNL-15ZXC |
CY7C1021BNL-15ZCT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021BNL-15ZCT |
CY7C1021B-15ZIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021B-15ZIT |
CY7C1021B-15ZXIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021B-15ZXIT |
CY7C1021BN-15ZIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021BN-15ZIT |
CY7C1021BNL-15ZI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021BNL-15ZI |
CY7C1021BL-15ZXIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021BL-15ZXIT |
CY7C1021BNL-15ZIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021BNL-15ZIT |
CY7C1021B-15ZSXET | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1021BN-15ZCT vs CY7C1021B-15ZSXET |