Part Details for CY7C1021DV33-10ZSXI by Cypress Semiconductor
Overview of CY7C1021DV33-10ZSXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C1021DV33-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1021DV33-10ZSXI-ND
|
DigiKey | STANDARD SRAM, 64KX16, 10NS, CMO Min Qty: 300 Container: Bulk MARKETPLACE PRODUCT |
83450 In Stock |
|
$1.7664 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | 64K X 16 STANDARD SRAM, 10 ns, PDSO44 | 28 |
|
$1.9238 / $3.8475 | Buy Now |
|
Quest Components | 64K X 16 STANDARD SRAM, 10 ns, PDSO44 | 12 |
|
$1.9323 / $3.0916 | Buy Now |
|
Quest Components | 64K X 16 STANDARD SRAM, 10 ns, PDSO44 | 9 |
|
$2.8215 / $3.8475 | Buy Now |
|
Quest Components | 64K X 16 STANDARD SRAM, 10 ns, PDSO44 | 1060 |
|
$3.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | CY7C1021 - Standard SRAM, 64KX16, 10ns, CMOS, PDSO44 RoHS: Compliant Status: Active Min Qty: 1 | 225 |
|
$1.7100 / $2.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 149 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
2115418
|
element14 Asia-Pacific | SRAM, 1MBIT, PARALLEL, 10NS, 44TSOP RoHS: Compliant Min Qty: 1 Container: Each | 331 |
|
$1.9896 / $2.1291 | Buy Now |
|
Flip Electronics | Stock, ship today | 92479 |
|
$1.3200 | RFQ |
Part Details for CY7C1021DV33-10ZSXI
CY7C1021DV33-10ZSXI CAD Models
CY7C1021DV33-10ZSXI Part Data Attributes
|
CY7C1021DV33-10ZSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021DV33-10ZSXI
Cypress Semiconductor
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY7C1021DV33-10ZSXI
This table gives cross-reference parts and alternative options found for CY7C1021DV33-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021DV33-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021DV33-10ZSXIT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Infineon Technologies AG | CY7C1021DV33-10ZSXI vs CY7C1021DV33-10ZSXIT |