Memory
CY7C1021V33-12VCT
Description: Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44

Overview of CY7C1021V33-12VCT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CY7C1021V33-12VCT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1021V33-12VCT by Rochester Electronics LLC

CY7C1021V33-12VCT
Rochester Electronics LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-J44
Length
28.575 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C1021V33-12VCT
    Rochester Electronics LLC
    Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
    VS

Alternate Parts for CY7C1021V33-12VCT

This table gives cross-reference parts and alternative options found for CY7C1021V33-12VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021V33-12VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V016SA12Y8 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1021V33-12VCT vs IDT71V016SA12Y8
PDM31532LA12SOITY Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation CY7C1021V33-12VCT vs PDM31532LA12SOITY
CY7C1021BV33-12VCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1021V33-12VCT vs CY7C1021BV33-12VCT
CY7C1021CV33-12VXIT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1021V33-12VCT vs CY7C1021CV33-12VXIT
MCM6323YJ12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Motorola Semiconductor Products CY7C1021V33-12VCT vs MCM6323YJ12
K6R1016V1A-JI12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor CY7C1021V33-12VCT vs K6R1016V1A-JI12
PDM31532SA12SOTY Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation CY7C1021V33-12VCT vs PDM31532SA12SOTY
K6R1016V1A-JC12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor CY7C1021V33-12VCT vs K6R1016V1A-JC12
71V016SA12YI8 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1021V33-12VCT vs 71V016SA12YI8
K6R1016V1B-JI12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor CY7C1021V33-12VCT vs K6R1016V1B-JI12
Part Number Description Manufacturer Compare
K6R1016V1B-TI12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor CY7C1021V33-12VCT vs K6R1016V1B-TI12
CY7C1021V33L-12VC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1021V33-12VCT vs CY7C1021V33L-12VC
IDT71V016SA12Y Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1021V33-12VCT vs IDT71V016SA12Y
CY7C1021CV33-12VIT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1021V33-12VCT vs CY7C1021CV33-12VIT
PDM31532SA12SOATY Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation CY7C1021V33-12VCT vs PDM31532SA12SOATY
CY7C1021V33-12VI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1021V33-12VCT vs CY7C1021V33-12VI
CY7C1021CV33-12VI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1021V33-12VCT vs CY7C1021CV33-12VI
AS7C31026B-12JI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation CY7C1021V33-12VCT vs AS7C31026B-12JI
AS7C31026B-12TC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Memory Inc CY7C1021V33-12VCT vs AS7C31026B-12TC
PDM31532LA12SOITY Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation CY7C1021V33-12VCT vs PDM31532LA12SOITY

Related Parts for CY7C1021V33-12VCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1021V33-12VCT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1021V33-12VCT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C1021V33-12VCT would you like to use for your alert(s)?
  • Please alert me when CY7C1021V33-12VCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1021V33-12VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1021V33-12VCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1021V33-12VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1021V33-12VCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1021V33-12VCT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: