Part Details for CY7C1034DV33-10BGXI by Cypress Semiconductor
Overview of CY7C1034DV33-10BGXI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1034DV33-10BGXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 256KX24, 10ns PBGA119 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 238 |
|
$27.1600 / $31.9600 | Buy Now |
|
Flip Electronics | Stock, ship today | 219 |
|
RFQ |
Part Details for CY7C1034DV33-10BGXI
CY7C1034DV33-10BGXI CAD Models
CY7C1034DV33-10BGXI Part Data Attributes
|
CY7C1034DV33-10BGXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1034DV33-10BGXI
Cypress Semiconductor
Standard SRAM, 256KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 6291456 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX24 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for CY7C1034DV33-10BGXI
This table gives cross-reference parts and alternative options found for CY7C1034DV33-10BGXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1034DV33-10BGXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM26KAH24AV33-12BGI | SRAM Module, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1034DV33-10BGXI vs CYM26KAH24AV33-12BGI |
EDI8L24257V12BI | SRAM Module, 256KX24, 12ns, CMOS, PBGA119, MO-163, BGA-119 | White Microelectronics | CY7C1034DV33-10BGXI vs EDI8L24257V12BI |
GS76024AB-12I | Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | CY7C1034DV33-10BGXI vs GS76024AB-12I |
EDI8L24257V10BC | SRAM Module, 256KX24, 10ns, CMOS, PBGA119, MO-163, BGA-119 | White Microelectronics | CY7C1034DV33-10BGXI vs EDI8L24257V10BC |
CYM26KAH24AV33-12BGC | SRAM Module, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1034DV33-10BGXI vs CYM26KAH24AV33-12BGC |
WED8L24258V15BI | Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119 | White Electronic Designs Corp | CY7C1034DV33-10BGXI vs WED8L24258V15BI |
GS76024B-15I | Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | CY7C1034DV33-10BGXI vs GS76024B-15I |
EDI8L24257V12BC | SRAM Module, 256KX24, 12ns, CMOS, PBGA119, MO-163, BGA-119 | White Microelectronics | CY7C1034DV33-10BGXI vs EDI8L24257V12BC |
GS76024GB-12I | Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | CY7C1034DV33-10BGXI vs GS76024GB-12I |
WED8L24257V15BC | Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119 | White Electronic Designs Corp | CY7C1034DV33-10BGXI vs WED8L24257V15BC |