Part Details for CY7C1041BNV33-15VXIT by Cypress Semiconductor
Overview of CY7C1041BNV33-15VXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1041BNV33-15VXIT
CY7C1041BNV33-15VXIT CAD Models
CY7C1041BNV33-15VXIT Part Data Attributes:
|
CY7C1041BNV33-15VXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041BNV33-15VXIT
Cypress Semiconductor
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e4 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1041BNV33-15VXIT
This table gives cross-reference parts and alternative options found for CY7C1041BNV33-15VXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041BNV33-15VXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416YFS15YI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, POWER, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BNV33-15VXIT vs IDT71V416YFS15YI |
AS7C34098-15JIN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | CY7C1041BNV33-15VXIT vs AS7C34098-15JIN |
AS7C34098A-15JC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Memory Inc | CY7C1041BNV33-15VXIT vs AS7C34098A-15JC |
MCM6343YJ15R | IC,SRAM,256KX16,CMOS,SOJ,44PIN,PLASTIC | Freescale Semiconductor | CY7C1041BNV33-15VXIT vs MCM6343YJ15R |
IDT71V416YFS15Y | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, POWER, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BNV33-15VXIT vs IDT71V416YFS15Y |
IDT71V416S15YG | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BNV33-15VXIT vs IDT71V416S15YG |
IDT71V416VS15YGI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BNV33-15VXIT vs IDT71V416VS15YGI |
CY7C1041V33-15VC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | CY7C1041BNV33-15VXIT vs CY7C1041V33-15VC |
IDT71V416YS15YG3 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BNV33-15VXIT vs IDT71V416YS15YG3 |
KM616V4002BLJI-15 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | CY7C1041BNV33-15VXIT vs KM616V4002BLJI-15 |