Part Details for CY7C1041G30-10BAJXET by Infineon Technologies AG
Overview of CY7C1041G30-10BAJXET by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041G30-10BAJXET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4697
|
Newark | Async Srams/Reel Rohs Compliant: Yes |Infineon CY7C1041G30-10BAJXET Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY7C1041G30-10BAJXETTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48FBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3352 | Buy Now |
DISTI #
CY7C1041G30-10BAJX
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K X 16 10ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY7C1041G30-10BAJX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.5250 | Buy Now |
DISTI #
727-CY7C1041G30AJXET
|
Mouser Electronics | SRAM Async SRAMS RoHS: Compliant | 0 |
|
$7.1200 | Order Now |
|
Future Electronics | SRAM Asynch IC 4Mb (256K x 16) Parallel 10ns 48-FBGA (6x8) RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$7.2000 | Buy Now |
DISTI #
SP005647895
|
EBV Elektronik | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K X 16 10ns 48-Pin VFBGA T/R (Alt: SP005647895) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1041G30-10BAJXET
CY7C1041G30-10BAJXET CAD Models
CY7C1041G30-10BAJXET Part Data Attributes
|
CY7C1041G30-10BAJXET
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1041G30-10BAJXET
Infineon Technologies AG
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for CY7C1041G30-10BAJXET
This table gives cross-reference parts and alternative options found for CY7C1041G30-10BAJXET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041G30-10BAJXET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041CV33-10BAXAT | Standard SRAM, 256KX16, CMOS, PBGA48 | Cypress Semiconductor | CY7C1041G30-10BAJXET vs CY7C1041CV33-10BAXAT |