Part Details for CY7C1049-25VI by Cypress Semiconductor
Overview of CY7C1049-25VI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Part Details for CY7C1049-25VI
CY7C1049-25VI CAD Models
CY7C1049-25VI Part Data Attributes
|
CY7C1049-25VI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1049-25VI
Cypress Semiconductor
Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.009 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1049-25VI
This table gives cross-reference parts and alternative options found for CY7C1049-25VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1049-25VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049B-25VCT | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049B-25VCT |
CY7C1049BL-25VI | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049BL-25VI |
CY7C1049BN-25VIT | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049BN-25VIT |
CY7C1049B-25VI | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049B-25VI |
CY7C1049L-25VC | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049L-25VC |
CY7C1049BN-25VXIT | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049BN-25VXIT |
CY7C1049B-25VIT | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049B-25VIT |
CY7C1049BNL-25VCT | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049BNL-25VCT |
CY7C1049BL-25VCT | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049BL-25VCT |
CY7C1049-25VIT | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Cypress Semiconductor | CY7C1049-25VI vs CY7C1049-25VIT |