Part Details for CY7C1049BV33-15VIT by Cypress Semiconductor
Overview of CY7C1049BV33-15VIT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C1049BV33-15VIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1049BV33-15VIT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
337 In Stock |
|
$11.9900 | Buy Now |
|
Quest Components | Static RAM, 512Kx8, 36 Pin, Plastic, SOJ | 2379 |
|
$7.7175 / $15.4350 | Buy Now |
|
Rochester Electronics | Standard SRAM, 512KX8, 15ns PDSO36 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 337 |
|
$10.2900 / $12.1000 | Buy Now |
Part Details for CY7C1049BV33-15VIT
CY7C1049BV33-15VIT CAD Models
CY7C1049BV33-15VIT Part Data Attributes
|
CY7C1049BV33-15VIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1049BV33-15VIT
Cypress Semiconductor
Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1049BV33-15VIT
This table gives cross-reference parts and alternative options found for CY7C1049BV33-15VIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1049BV33-15VIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM68V4002BJI-15 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | CY7C1049BV33-15VIT vs KM68V4002BJI-15 |
71V424L15YG8 | SOJ-36, Reel | Integrated Device Technology Inc | CY7C1049BV33-15VIT vs 71V424L15YG8 |
AS5LC512K8DJ-15/IT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Micross Components | CY7C1049BV33-15VIT vs AS5LC512K8DJ-15/IT |
71V424S15YGI8 | SOJ-36, Reel | Integrated Device Technology Inc | CY7C1049BV33-15VIT vs 71V424S15YGI8 |
CY7C1049CV33-15VET | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049BV33-15VIT vs CY7C1049CV33-15VET |
CY7C1049BV33-15VCT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Cypress Semiconductor | CY7C1049BV33-15VIT vs CY7C1049BV33-15VCT |
CY7C1049BNV33-15VIT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049BV33-15VIT vs CY7C1049BNV33-15VIT |
CY7C1049CV33-15VIT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | CY7C1049BV33-15VIT vs CY7C1049CV33-15VIT |
PDM31096SA15SO | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | CY7C1049BV33-15VIT vs PDM31096SA15SO |
PDM31096SA15SOI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | CY7C1049BV33-15VIT vs PDM31096SA15SOI |