Memory
CY7C1049CV33-20VXI
Cypress Semiconductor
Description: Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36

Overview of CY7C1049CV33-20VXI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for CY7C1049CV33-20VXI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1049CV33-20VXI by Cypress Semiconductor

CY7C1049CV33-20VXI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.400 INCH, LEAD FREE, SOJ-36
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J36
JESD-609 Code
e4
Length
23.495 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
10.16 mm
Want to compare parts?
  1. CY7C1049CV33-20VXI
    Cypress Semiconductor
    Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36
    VS

Alternate Parts for CY7C1049CV33-20VXI

This table gives cross-reference parts and alternative options found for CY7C1049CV33-20VXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1049CV33-20VXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1049BV33-20VCT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33-20VCT
CY7C1049V33-20VC Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049V33-20VC
CY7C1049BNV33-20VXIT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BNV33-20VXIT
CY7C1049V33-20VCT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049V33-20VCT
CY7C1049BV33L-20VC Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33L-20VC
CY7C1049BV33L-20VCT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33L-20VCT
CY7C1049BV33-20VC Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33-20VC
CY7C1049BNV33-20VXI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BNV33-20VXI
CY7C1049BV33-20VI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33-20VI
CY7C1049CV33-20VC Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049CV33-20VC
Part Number Description Manufacturer Compare
CY7C1049CV33-20VC Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049CV33-20VC
CY7C1049CV33-20VCT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049CV33-20VCT
CY7C1049BV33-20VIT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33-20VIT
CY7C1049BV33-20VCT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33-20VCT
CY7C1049BV33-20VC Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33-20VC
CY7C1049BV33-20VI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33-20VI
CY7C1049CV33-20VI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049CV33-20VI
CY7C1049BNV33-20VXCT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BNV33-20VXCT
CY7C1049BV33L-20VC Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BV33L-20VC
CY7C1049BNV33-20VC Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 Cypress Semiconductor CY7C1049CV33-20VXI vs CY7C1049BNV33-20VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1049CV33-20VXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1049CV33-20VXI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1049CV33-20VXI would you like to use for your alert(s)?
  • Please alert me when CY7C1049CV33-20VXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1049CV33-20VXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1049CV33-20VXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1049CV33-20VXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1049CV33-20VXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1049CV33-20VXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: