Datasheets
CY7C1061DV33-10BV1XI by: Cypress Semiconductor

Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48

Part Details for CY7C1061DV33-10BV1XI by Cypress Semiconductor

Overview of CY7C1061DV33-10BV1XI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C1061DV33-10BV1XI

Part # Distributor Description Stock Price Buy
Flip Electronics Stock 14251
RFQ

Part Details for CY7C1061DV33-10BV1XI

CY7C1061DV33-10BV1XI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1061DV33-10BV1XI Part Data Attributes

CY7C1061DV33-10BV1XI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C1061DV33-10BV1XI Cypress Semiconductor Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 10 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B48
JESD-609 Code e1
Length 9.5 mm
Memory Density 16777216 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1 mm
Standby Current-Max 0.025 A
Standby Voltage-Min 2 V
Supply Current-Max 0.175 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for CY7C1061DV33-10BV1XI

This table gives cross-reference parts and alternative options found for CY7C1061DV33-10BV1XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1061DV33-10BV1XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C1061DV33-10BVJXI Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Cypress Semiconductor CY7C1061DV33-10BV1XI vs CY7C1061DV33-10BVJXI
CY7C1061DV33-10BVJXIT Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Cypress Semiconductor CY7C1061DV33-10BV1XI vs CY7C1061DV33-10BVJXIT
Part Number Description Manufacturer Compare
CY7C1061G30-10BVJXI Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, VFBGA-48 Cypress Semiconductor CY7C1061DV33-10BV1XI vs CY7C1061G30-10BVJXI
CY7C1061AV33-10BAXI Standard SRAM, 1MX16, 10ns, CMOS, PBGA60, 8 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-60 Cypress Semiconductor CY7C1061DV33-10BV1XI vs CY7C1061AV33-10BAXI
CY7C1061DV33-10BVJXI Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Cypress Semiconductor CY7C1061DV33-10BV1XI vs CY7C1061DV33-10BVJXI
CY7C1061G30-10BV1XI Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, Infineon Technologies AG CY7C1061DV33-10BV1XI vs CY7C1061G30-10BV1XI
CY7C1061AV33-10BAC Standard SRAM, 1MX16, 10ns, CMOS, PBGA60, 8 X 20 MM, 1.20 MM HEIGHT, FBGA-60 Cypress Semiconductor CY7C1061DV33-10BV1XI vs CY7C1061AV33-10BAC
CY7C1061G30-10BV1XI Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, VFBGA-48 Cypress Semiconductor CY7C1061DV33-10BV1XI vs CY7C1061G30-10BV1XI
CY7C1061G30-10BVXI Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, Infineon Technologies AG CY7C1061DV33-10BV1XI vs CY7C1061G30-10BVXI
CY7C1061G30-10BVXI Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, VFBGA-48 Cypress Semiconductor CY7C1061DV33-10BV1XI vs CY7C1061G30-10BVXI

CY7C1061DV33-10BV1XI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1061DV33-10BV1XI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1061DV33-10BV1XI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1061DV33-10BV1XI would you like to use for your alert(s)?
  • Please alert me when CY7C1061DV33-10BV1XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1061DV33-10BV1XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1061DV33-10BV1XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1061DV33-10BV1XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1061DV33-10BV1XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1061DV33-10BV1XI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: