Memory
CY7C1069BV33-10ZCT
Cypress Semiconductor
Description: Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54

Overview of CY7C1069BV33-10ZCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Healthcare

CAD Models for CY7C1069BV33-10ZCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1069BV33-10ZCT by Cypress Semiconductor

CY7C1069BV33-10ZCT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.415 mm
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
54
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C1069BV33-10ZCT
    Cypress Semiconductor
    Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54
    VS

Alternate Parts for CY7C1069BV33-10ZCT

This table gives cross-reference parts and alternative options found for CY7C1069BV33-10ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1069BV33-10ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1069BV33-10ZC Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069BV33-10ZC
CY7C1069AV33-10ZXCT Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069AV33-10ZXCT
CY7C1069AV33-10ZIT Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069AV33-10ZIT
CY7C1069BV33-10ZXI Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069BV33-10ZXI
CY7C1069BV33-10ZXC Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069BV33-10ZXC
CY7C1069BV33-10ZXCT Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069BV33-10ZXCT
CY7C1069AV33-10ZXI Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069AV33-10ZXI
CY7C1069AV33-10ZCT Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069AV33-10ZCT
CY7C1069BV33-10ZI Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069BV33-10ZI
CY7C1069AV33-10ZXC Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069AV33-10ZXC
Part Number Description Manufacturer Compare
CY7C1069AV33-10ZXCT Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069AV33-10ZXCT
CY7C1069BV33-10ZI Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069BV33-10ZI
CY7C1069AV33-10ZXC Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069AV33-10ZXC
CY7C1069G30-10ZSXI Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069G30-10ZSXI
CY7C1069AV33-10ZIT Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069AV33-10ZIT
CY7C1069DV33-10ZXI Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069DV33-10ZXI
CY7C1069BV33-10ZXCT Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069BV33-10ZXCT
CY7C1069G30-10ZSXI Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 Infineon Technologies AG CY7C1069BV33-10ZCT vs CY7C1069G30-10ZSXI
CY7C1069AV33-10ZXI Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069AV33-10ZXI
CY7C1069BV33-10ZXC Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Cypress Semiconductor CY7C1069BV33-10ZCT vs CY7C1069BV33-10ZXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1069BV33-10ZCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1069BV33-10ZCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1069BV33-10ZCT would you like to use for your alert(s)?
  • Please alert me when CY7C1069BV33-10ZCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1069BV33-10ZCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1069BV33-10ZCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1069BV33-10ZCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1069BV33-10ZCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1069BV33-10ZCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: