Memory
CY7C1072AV33-10BBC
Cypress Semiconductor
Description: Standard SRAM, 1MX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.02 MM HEIGHT, FBGA-119

Overview of CY7C1072AV33-10BBC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADUCM310BBCZ-RL Analog Devices 80Mhz M3 wi 14Bit Analog for T
FIDO5210BBCZ Analog Devices REM Switch with EtherCAT Softw
ADUCM410BBCZ Analog Devices Integrated optical controller

CAD Models for CY7C1072AV33-10BBC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1072AV33-10BBC by Cypress Semiconductor

CY7C1072AV33-10BBC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
33554432 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
119
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.02 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY7C1072AV33-10BBC
    Cypress Semiconductor
    Standard SRAM, 1MX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.02 MM HEIGHT, FBGA-119
    VS

Alternate Parts for CY7C1072AV33-10BBC

This table gives cross-reference parts and alternative options found for CY7C1072AV33-10BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1072AV33-10BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1072AV33-10BBI Standard SRAM, 1MX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.02 MM HEIGHT, FBGA-119 Cypress Semiconductor CY7C1072AV33-10BBC vs CY7C1072AV33-10BBI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1072AV33-10BBC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1072AV33-10BBC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1072AV33-10BBC would you like to use for your alert(s)?
  • Please alert me when CY7C1072AV33-10BBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1072AV33-10BBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1072AV33-10BBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1072AV33-10BBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1072AV33-10BBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1072AV33-10BBC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: