Part Details for CY7C109-45DC by Cypress Semiconductor
Overview of CY7C109-45DC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C109-45DC
CY7C109-45DC CAD Models
CY7C109-45DC Part Data Attributes
|
CY7C109-45DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C109-45DC
Cypress Semiconductor
Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.4622 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C109-45DC
This table gives cross-reference parts and alternative options found for CY7C109-45DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C109-45DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C5181024L-45TI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | CY7C109-45DC vs V62C5181024L-45TI |
IM4J-65608L-45SHXXX:D | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Temic Semiconductors | CY7C109-45DC vs IM4J-65608L-45SHXXX:D |
FTS88130-45LM | Standard SRAM, 128KX8, 45ns, CMOS, PQCC32, 0.450 X 0.550 INCH, QCC-32 | Force Technologies Ltd | CY7C109-45DC vs FTS88130-45LM |
MMDJ-65608V-45P883:D | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | CY7C109-45DC vs MMDJ-65608V-45P883:D |
MM4J-65608L-45SHXXX:RD | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Temic Semiconductors | CY7C109-45DC vs MM4J-65608L-45SHXXX:RD |
SM4J-65608V-45MHXXX:RD | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Temic Semiconductors | CY7C109-45DC vs SM4J-65608V-45MHXXX:RD |
CMCJ-65608L-45:D | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | Matra MHS | CY7C109-45DC vs CMCJ-65608L-45:D |
EDI88128P45TI | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Electronic Designs Inc | CY7C109-45DC vs EDI88128P45TI |
EDI88128LP45TI | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Electronic Designs Inc | CY7C109-45DC vs EDI88128LP45TI |
FTS88130-45CJMB | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC PACKAGE-32 | Force Technologies Ltd | CY7C109-45DC vs FTS88130-45CJMB |