-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C109D-10VXI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1 Lead time: 10 Weeks Container: Tube |
847 In Stock |
|
$3.2231 / $4.4600 | Buy Now |
DISTI #
CY7C109D-10VXI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 10ns 32-Pin SOJ - Rail/Tube (Alt: CY7C109D-10VXI) RoHS: Compliant Min Qty: 1150 Package Multiple: 23 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6500 | Buy Now |
DISTI #
727-CY7C109D-10VXI
|
Mouser Electronics | SRAM 1Mb 10ns 128K x 8 Fast Async SRAM RoHS: Compliant | 2145 |
|
$2.8500 / $3.9100 | Buy Now |
DISTI #
V99:2348_07838625
|
Arrow Electronics | SRAM Chip Async Single 5V 1M-bit 128K x 8 10ns 32-Pin SOJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 1709 |
|
$1.9280 / $2.2630 | Buy Now |
|
Future Electronics | CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - SOJ-32 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.8300 / $2.0700 | Buy Now |
DISTI #
CY7C109D-10VXI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 10ns 32-Pin SOJ - Rail/Tube (Alt: CY7C109D-10VXI) RoHS: Compliant Min Qty: 1150 Package Multiple: 23 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6500 | Buy Now |
DISTI #
CY7C109D-10VXI
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 4.5÷5.5V, 10ns, SOJ32, 400mils Min Qty: 1 | 0 |
|
$2.6100 / $3.8800 | RFQ |
DISTI #
SP005642197
|
EBV Elektronik | SRAM Chip Async Single 5V 1M-Bit 128K x 8 10ns 32-Pin SOJ (Alt: SP005642197) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2115419
|
element14 Asia-Pacific | SRAM, 1MBIT, PARALLEL, 10NS, 32SOJ RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$2.9859 / $3.6068 | Buy Now |
DISTI #
2115419
|
Farnell | SRAM, 1MBIT, PARALLEL, 10NS, 32SOJ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 24 |
|
$2.9756 / $3.8544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C109D-10VXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C109D-10VXI
Infineon Technologies AG
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.400 INCH, LEAD FREE, SOJ-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e4 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY7C109D-10VXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C109D-10VXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C109D-10VXIT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Infineon Technologies AG | CY7C109D-10VXI vs CY7C109D-10VXIT |