Memory
CY7C122-35DC
Cypress Semiconductor
Description: Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22

Overview of CY7C122-35DC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY7C122-35DC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 74
  • 1 $9.0000
  • 6 $6.7500
  • 16 $6.0750
  • 29 $5.6250
  • 73 $5.4000
$5.4000 / $9.0000 Buy Now
Quest Components   59
  • 1 $12.0000
  • 5 $9.0000
  • 29 $8.1000
$8.1000 / $12.0000 Buy Now

CAD Models for CY7C122-35DC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C122-35DC by Cypress Semiconductor

CY7C122-35DC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP22,.4
Pin Count
22
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.432 mm
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C122-35DC
    Cypress Semiconductor
    Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22
    VS

Alternate Parts for CY7C122-35DC

This table gives cross-reference parts and alternative options found for CY7C122-35DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C122-35DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM9122-35DC Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22 AMD CY7C122-35DC vs AM9122-35DC
5962-8859402WA Standard SRAM, 256X4, 35ns, CMOS, 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation CY7C122-35DC vs 5962-8859402WA
P93U422-35PC Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation CY7C122-35DC vs P93U422-35PC
5962-8859402WB Standard SRAM, 256X4, 35ns, CMOS, 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation CY7C122-35DC vs 5962-8859402WB
P4C422-35DC Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation CY7C122-35DC vs P4C422-35DC
AM91L22-35DCB Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22 AMD CY7C122-35DC vs AM91L22-35DCB
CY7C122-35DMB Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor CY7C122-35DC vs CY7C122-35DMB
5962-8859402WX Standard SRAM, 256X4, 35ns, CMOS, 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 Cypress Semiconductor CY7C122-35DC vs 5962-8859402WX
5962-8859402WB Standard SRAM, 256X4, 35ns, CMOS, 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 SRI International Sarnoff CY7C122-35DC vs 5962-8859402WB
5962-8859402WA Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor CY7C122-35DC vs 5962-8859402WA
Part Number Description Manufacturer Compare
P4C422-20CC Standard SRAM, 256X4, 20ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation CY7C122-35DC vs P4C422-20CC
CY7C122-15DC Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor CY7C122-35DC vs CY7C122-15DC
P4C422-25DC Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation CY7C122-35DC vs P4C422-25DC
P4C422-15DM Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation CY7C122-35DC vs P4C422-15DM
MAL5101CS Standard SRAM, 256X4, 130ns, CMOS, CDIP22, Plessey Semiconductors Ltd CY7C122-35DC vs MAL5101CS
AM93422APCB Standard SRAM, 256X4, 35ns, TTL, PDIP22, PLASTIC, DIP-22 AMD CY7C122-35DC vs AM93422APCB
HM1-6551-9 256X4 STANDARD SRAM, 300ns, CDIP22 Intersil Corporation CY7C122-35DC vs HM1-6551-9
P4C422-20PM Standard SRAM, 256X4, 20ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation CY7C122-35DC vs P4C422-20PM
AM93412A/DMC Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD CY7C122-35DC vs AM93412A/DMC
P4C422-25DM Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation CY7C122-35DC vs P4C422-25DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C122-35DC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C122-35DC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C122-35DC would you like to use for your alert(s)?
  • Please alert me when CY7C122-35DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C122-35DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C122-35DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C122-35DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C122-35DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C122-35DC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: