Part Details for CY7C1231H-133AXCT by Cypress Semiconductor
Overview of CY7C1231H-133AXCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1231H-133AXCT
CY7C1231H-133AXCT CAD Models
CY7C1231H-133AXCT Part Data Attributes
|
CY7C1231H-133AXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1231H-133AXCT
Cypress Semiconductor
ZBT SRAM, 128KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, LEAD FREE, MS-026, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3/e4 | |
Length | 20 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1231H-133AXCT
This table gives cross-reference parts and alternative options found for CY7C1231H-133AXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1231H-133AXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1231H-133AXI | ZBT SRAM, 128KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1231H-133AXCT vs CY7C1231H-133AXI |
CY7C1231H-133AXC | ZBT SRAM, 128KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1231H-133AXCT vs CY7C1231H-133AXC |