CY7C1262XV18-366BZXC
Description: QDR SRAM, 2MX18, CMOS, PBGA165, FBGA-165

Overview of CY7C1262XV18-366BZXC by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY7C1262XV18-366BZXC by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # CY7C1262XV18-366BZXC-ND
DigiKey IC SRAM 36MBIT PAR 165FBGA Min Qty: 680 Lead time: 11 Weeks Container: Tray Temporarily Out of Stock
  • 680 $71.3275
$71.3275 Buy Now
DISTI # CY7C1262XV18-366BZ
Avnet Americas SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1262XV18-366BZ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 212 Partner Stock
  • 1 $80.7900
  • 25 $75.4100
  • 25 $79.1800
  • 100 $72.3300
  • 1,000 $65.4100
$65.4100 / $80.7900 Buy Now
DISTI # CY7C1262XV18-366BZ
Avnet Americas SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1262XV18-366BZ) RoHS: Compliant Min Qty: 680 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 727-1262XV18-366BZXC
Mouser Electronics SRAM 36MB (2Mx18) 1.8v 366MHz QDR II SRAM RoHS: Compliant 0
  • 680 $69.2500
$69.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 680 Package Multiple: 680 Lead time: 11 Weeks 0
  • 680 $69.2500
$69.2500 Buy Now

CAD Models for CY7C1262XV18-366BZXC by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1262XV18-366BZXC by Infineon Technologies AG

CY7C1262XV18-366BZXC
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
FBGA-165
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
366 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
37748736 bit
Memory IC Type
QDR SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX18
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Current-Max
0.97 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.97 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. CY7C1262XV18-366BZXC
    Infineon Technologies AG
    QDR SRAM, 2MX18, CMOS, PBGA165, FBGA-165
    VS

Related Parts for CY7C1262XV18-366BZXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1262XV18-366BZXC by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1262XV18-366BZXC by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7C1262XV18-366BZXC would you like to use for your alert(s)?
  • Please alert me when CY7C1262XV18-366BZXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1262XV18-366BZXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1262XV18-366BZXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1262XV18-366BZXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1262XV18-366BZXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1262XV18-366BZXC by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: