Part Details for CY7C1339B-133ACT by Cypress Semiconductor
Overview of CY7C1339B-133ACT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1339B-133ACT
CY7C1339B-133ACT CAD Models
CY7C1339B-133ACT Part Data Attributes
|
CY7C1339B-133ACT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1339B-133ACT
Cypress Semiconductor
Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1339B-133ACT
This table gives cross-reference parts and alternative options found for CY7C1339B-133ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1339B-133ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LP12832-133TQ | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C1339B-133ACT vs IS61LP12832-133TQ |
CY7C1339G-133AXE | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1339B-133ACT vs CY7C1339G-133AXE |
IS61LP12832-133TQI | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C1339B-133ACT vs IS61LP12832-133TQI |
CY7C1339G-133AXI | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1339B-133ACT vs CY7C1339G-133AXI |
MCM63P733ATQ133R | 128KX32 CACHE SRAM, 4ns, PQFP100, TQFP-100 | Motorola Mobility LLC | CY7C1339B-133ACT vs MCM63P733ATQ133R |
MCM63P733ATQ133 | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | CY7C1339B-133ACT vs MCM63P733ATQ133 |
CY7C1339B-133AI | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1339B-133ACT vs CY7C1339B-133AI |
CY7C1339-133AI | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1339B-133ACT vs CY7C1339-133AI |
CY7C1339B-133AC | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1339B-133ACT vs CY7C1339B-133AC |
CY7C1339F-133AI | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1339B-133ACT vs CY7C1339F-133AI |