Part Details for CY7C1360C-200AXC by Infineon Technologies AG
Overview of CY7C1360C-200AXC by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C1360C-200AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1360C-200AXC-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
326 In Stock |
|
$11.5291 / $15.3400 | Buy Now |
DISTI #
CY7C1360C-200AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3ns 100-Pin TQFP Tray - Trays (Alt: CY7C1360C-200AXC) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$11.2840 / $13.7020 | Buy Now |
DISTI #
CY7C1360C-200AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3ns 100-Pin TQFP Tray - Trays (Alt: CY7C1360C-200AXC) RoHS: Compliant Min Qty: 104 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 0 |
|
$6.0016 / $7.2600 | Buy Now |
DISTI #
727-CYC1360C200AXC
|
Mouser Electronics | SRAM 9Mb 200Mhz 256K x 36 Pipelined SRAM RoHS: Compliant | 69 |
|
$11.4300 / $14.9000 | Buy Now |
|
Future Electronics | CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$10.1900 | Buy Now |
DISTI #
77272410
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1631 | Americas - 72 |
|
$10.0620 / $13.2750 | Buy Now |
|
Rochester Electronics | CY7C1360C - QDR SRAM, 256KX36, 3ns PQFP100 ' RoHS: Compliant Status: Active Min Qty: 1 | 165 |
|
$9.9900 / $11.7500 | Buy Now |
|
Ameya Holding Limited | CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100 | 34 |
|
RFQ | |
DISTI #
SP005648083
|
EBV Elektronik | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3ns 100-Pin TQFP Tray (Alt: SP005648083) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1360C-200AXC
CY7C1360C-200AXC CAD Models
CY7C1360C-200AXC Part Data Attributes
|
CY7C1360C-200AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1360C-200AXC
Infineon Technologies AG
QDR SRAM, 256KX36, 3ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1360C-200AXC
This table gives cross-reference parts and alternative options found for CY7C1360C-200AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1360C-200AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4482363GF-A50Y | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | CY7C1360C-200AXC vs UPD4482363GF-A50Y |
CY7C1360A-166AI | Cache SRAM, 256KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1360C-200AXC vs CY7C1360A-166AI |
UPD4482363GF-A50Y-A | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | CY7C1360C-200AXC vs UPD4482363GF-A50Y-A |
UPD4482363GF-A50 | IC,SYNC SRAM,256KX36,CMOS,QFP,100PIN,PLASTIC | Renesas Electronics Corporation | CY7C1360C-200AXC vs UPD4482363GF-A50 |
CY7C1354C-200AXI | ZBT SRAM, 256KX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1360C-200AXC vs CY7C1354C-200AXI |
IDT71V67613S200PF | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | CY7C1360C-200AXC vs IDT71V67613S200PF |
CY7C1360B-166AJC | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1360C-200AXC vs CY7C1360B-166AJC |
CY7C1354B-200AC | ZBT SRAM, 256KX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1360C-200AXC vs CY7C1354B-200AC |
CY7C1366B-166AI | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1360C-200AXC vs CY7C1366B-166AI |
CY7C1360C-166AXC | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY7C1360C-200AXC vs CY7C1360C-166AXC |