Part Details for CY7C136E-55JXC by Cypress Semiconductor
Overview of CY7C136E-55JXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C136E-55JXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7C136 - 2K X 8 Dual-Port Static RAM, Commercial Temp RoHS: Compliant Status: Rochester Obsolete Min Qty: 1 | 2 |
|
$37.1900 / $43.7500 | Buy Now |
|
Flip Electronics | Stock, ship today | 2113 |
|
$12.3300 | RFQ |
Part Details for CY7C136E-55JXC
CY7C136E-55JXC CAD Models
CY7C136E-55JXC Part Data Attributes
|
CY7C136E-55JXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C136E-55JXC
Cypress Semiconductor
Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.756 X 0.756 INCH, LEAD FREE, PLASTIC, LCC-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LCC-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1262 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.1262 mm |
Alternate Parts for CY7C136E-55JXC
This table gives cross-reference parts and alternative options found for CY7C136E-55JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C136E-55JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM4K-67142L-55:D | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | CY7C136E-55JXC vs AM4K-67142L-55:D |
SM4K-67132V-55EHXXX | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | CY7C136E-55JXC vs SM4K-67132V-55EHXXX |
CMQ3-67132V-55SHXXX:D | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | CY7C136E-55JXC vs CMQ3-67132V-55SHXXX:D |
IDT71321SA55JI8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | CY7C136E-55JXC vs IDT71321SA55JI8 |
SM4K-67142L-55SHXXX | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | CY7C136E-55JXC vs SM4K-67142L-55SHXXX |
IDT71421LA55LBG | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | Integrated Device Technology Inc | CY7C136E-55JXC vs IDT71421LA55LBG |
SM4K-67132EL-55LH | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | CY7C136E-55JXC vs SM4K-67132EL-55LH |
CMS3-67142L-55 | Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52 | Matra MHS | CY7C136E-55JXC vs CMS3-67142L-55 |
5962-8700216UA | Multi-Port SRAM, 2KX8, 55ns, CMOS, LCC-48 | Defense Logistics Agency | CY7C136E-55JXC vs 5962-8700216UA |
SM4K-67142V-55LHXXX:R | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | CY7C136E-55JXC vs SM4K-67142V-55LHXXX:R |