Part Details for CY7C1399B-15VXI by Cypress Semiconductor
Overview of CY7C1399B-15VXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1399B-15VXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Cache SRAM, 32KX8, 15ns PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10279 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for CY7C1399B-15VXI
CY7C1399B-15VXI CAD Models
CY7C1399B-15VXI Part Data Attributes
|
CY7C1399B-15VXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1399B-15VXI
Cypress Semiconductor
Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, LEAD FREE, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e4 | |
Length | 17.907 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for CY7C1399B-15VXI
This table gives cross-reference parts and alternative options found for CY7C1399B-15VXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1399B-15VXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1399-15VC | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1399B-15VXI vs CY7C1399-15VC |
CY7C1399BL-15VXC | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Cypress Semiconductor | CY7C1399B-15VXI vs CY7C1399BL-15VXC |
AS5C2568DJDCJ-15IT | Cache SRAM, 32KX8, 15ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | CY7C1399B-15VXI vs AS5C2568DJDCJ-15IT |
CY7C1399B-15VCT | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | CY7C1399B-15VXI vs CY7C1399B-15VCT |
AS5C2568DJECJ-15IT | Cache SRAM, 32KX8, 15ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | CY7C1399B-15VXI vs AS5C2568DJECJ-15IT |
CY7C1399V-15VC | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1399B-15VXI vs CY7C1399V-15VC |
IDT71V256SA15YGI | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | CY7C1399B-15VXI vs IDT71V256SA15YGI |
CY7C1399-15VIT | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1399B-15VXI vs CY7C1399-15VIT |
CY7C1399B-15VIT | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | CY7C1399B-15VXI vs CY7C1399B-15VIT |
CY7C1399B-15VC | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | CY7C1399B-15VXI vs CY7C1399B-15VC |