Part Details for CY7C1473V33-100AC by Cypress Semiconductor
Overview of CY7C1473V33-100AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8615Y100ACBZ-R7 | Analog Devices | IC,LV Monitr,Reset,Watchdog UL | |
ADM8642T100ACBZ-R7 | Analog Devices | IC, 0.5-1.9V Voltage Detector | |
R5F100ACASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for CY7C1473V33-100AC
CY7C1473V33-100AC CAD Models
CY7C1473V33-100AC Part Data Attributes
|
CY7C1473V33-100AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1473V33-100AC
Cypress Semiconductor
ZBT SRAM, 4MX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1473V33-100AC
This table gives cross-reference parts and alternative options found for CY7C1473V33-100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1473V33-100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1482BV33-167AXI | Standard SRAM, 4MX18, 3.4ns, CMOS, PQFP100 | Cypress Semiconductor | CY7C1473V33-100AC vs CY7C1482BV33-167AXI |
CY7C1472V33-200AXI | ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1473V33-100AC vs CY7C1472V33-200AXI |
GS864518T-166IT | Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1473V33-100AC vs GS864518T-166IT |
GS864518T-133IT | Cache SRAM, 4MX18, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1473V33-100AC vs GS864518T-133IT |
GS8640E18T-167IT | Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1473V33-100AC vs GS8640E18T-167IT |
GS864018GT-250IT | Cache SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1473V33-100AC vs GS864018GT-250IT |
GS8640E18T-200IV | Cache SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1473V33-100AC vs GS8640E18T-200IV |
GS8640FZ18T-7.5VT | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1473V33-100AC vs GS8640FZ18T-7.5VT |
GS8640FZ18GT-6.5VT | ZBT SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1473V33-100AC vs GS8640FZ18GT-6.5VT |
GS864518GT-133I | Cache SRAM, 4MX18, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | CY7C1473V33-100AC vs GS864518GT-133I |