Memory
CY7C1480BV25-200BZXI
Cypress Semiconductor
Description: Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165

Overview of CY7C1480BV25-200BZXI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for CY7C1480BV25-200BZXI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1480BV25-200BZXI by Cypress Semiconductor

CY7C1480BV25-200BZXI
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3 ns
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Voltage-Min
2.38 V
Supply Current-Max
0.45 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
15 mm
Want to compare parts?
  1. CY7C1480BV25-200BZXI
    Cypress Semiconductor
    Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165
    VS

Alternate Parts for CY7C1480BV25-200BZXI

This table gives cross-reference parts and alternative options found for CY7C1480BV25-200BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1480BV25-200BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1480BV25-200BZC Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1480BV25-200BZC
CY7C1480BV25-200BZXC Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1480BV25-200BZXC
CY7C1480BV25-200BZXC Standard SRAM, 2MX36, 3ns, CMOS, PBGA165, FBGA-165 Infineon Technologies AG CY7C1480BV25-200BZXI vs CY7C1480BV25-200BZXC
CY7C1480BV25-200BZC Standard SRAM, 2MX36, 3ns, CMOS, PBGA165, FBGA-165 Infineon Technologies AG CY7C1480BV25-200BZXI vs CY7C1480BV25-200BZC
CY7C1480BV25-200BZI Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1480BV25-200BZI
Part Number Description Manufacturer Compare
CY7C1471V33-133BZXI ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1471V33-133BZXI
GS8642ZV36F-300T ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology CY7C1480BV25-200BZXI vs GS8642ZV36F-300T
CY7C1480V25-250BZXC Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1480V25-250BZXC
CY7C1395V25-133AC ZBT SRAM, 2MX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1395V25-133AC
GS8640FZ36T-8IV ZBT SRAM, 2MX36, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1480BV25-200BZXI vs GS8640FZ36T-8IV
CY7C1484V33-167BGC Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1484V33-167BGC
CY7C1470V33-250AXC ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1470V33-250AXC
CY7C1395V25-166AC ZBT SRAM, 2MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1395V25-166AC
GS8645Z36T-250T ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1480BV25-200BZXI vs GS8645Z36T-250T
CY7C1484V33-167BZXI Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor CY7C1480BV25-200BZXI vs CY7C1484V33-167BZXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1480BV25-200BZXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1480BV25-200BZXI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1480BV25-200BZXI would you like to use for your alert(s)?
  • Please alert me when CY7C1480BV25-200BZXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1480BV25-200BZXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1480BV25-200BZXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1480BV25-200BZXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1480BV25-200BZXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1480BV25-200BZXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: