Part Details for CY7C1481BV33-133AXI by Infineon Technologies AG
Overview of CY7C1481BV33-133AXI by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C1481BV33-133AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1481BV33-133AXI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 5 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
1477 In Stock |
|
$161.7200 | Buy Now |
DISTI #
CY7C1481BV33-133AXI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 5 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$169.8095 | Buy Now |
DISTI #
CY7C1481BV33-133AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1481BV33-133AX) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1477 Partner Stock |
|
$150.3872 / $181.9200 | Buy Now |
DISTI #
CY7C1481BV33-133AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1481BV33-133AX) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$195.8270 | Buy Now |
DISTI #
727-7C1481BV33133AXI
|
Mouser Electronics | SRAM 72MB (2Mx36) 3.3v 133MHz SRAM RoHS: Compliant | 158 |
|
$189.4700 / $218.0500 | Buy Now |
|
Future Electronics | CY7C1481BV33 Series 72 Mb (2 M x 36) 3.6 V 133 MHz Surface Mount SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$156.9600 | Buy Now |
|
Future Electronics | CY7C1481BV33 Series 72 Mb (2 M x 36) 3.6 V 133 MHz Surface Mount SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$165.3900 | Buy Now |
|
Rochester Electronics | CY7C1481BV33 - 72-Mbit Flow-Through SRAM RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$156.6100 / $184.2500 | Buy Now |
|
Ameya Holding Limited | IC SRAM 72MBIT 133MHZ 100TQFP | 79 |
|
RFQ | |
DISTI #
SP005645007
|
EBV Elektronik | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP Tray (Alt: SP005645007) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1481BV33-133AXI
CY7C1481BV33-133AXI CAD Models
CY7C1481BV33-133AXI Part Data Attributes
|
CY7C1481BV33-133AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1481BV33-133AXI
Infineon Technologies AG
Cache SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C1481BV33-133AXI
This table gives cross-reference parts and alternative options found for CY7C1481BV33-133AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1481BV33-133AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8645Z36T-133T | ZBT SRAM, 2MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1481BV33-133AXI vs GS8645Z36T-133T |
CY7C1480BV25-250BZC | Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1481BV33-133AXI vs CY7C1480BV25-250BZC |
GS8640E36GT-167T | Cache SRAM, 2MX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1481BV33-133AXI vs GS8640E36GT-167T |
CY7C1480V25-167AXI | Cache SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1481BV33-133AXI vs CY7C1480V25-167AXI |
GS8640ZV36GT-200I | ZBT SRAM, 2MX36, 7.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | CY7C1481BV33-133AXI vs GS8640ZV36GT-200I |
GS8640FZ36T-6.5IVT | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1481BV33-133AXI vs GS8640FZ36T-6.5IVT |
GS864536T-200T | Cache SRAM, 2MX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1481BV33-133AXI vs GS864536T-200T |
CY7C1470BV25-250BZXC | ZBT SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1481BV33-133AXI vs CY7C1470BV25-250BZXC |
GS8642Z36F-300 | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 | GSI Technology | CY7C1481BV33-133AXI vs GS8642Z36F-300 |
GS8641ZV36GE-300IT | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | CY7C1481BV33-133AXI vs GS8641ZV36GE-300IT |