CY7C1482BV33-167BZC
Cypress Semiconductor
Description: Standard SRAM, 4MX18, 3.4ns, CMOS, PBGA165

Overview of CY7C1482BV33-167BZC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C1482BV33-167BZC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1482BV33-167BZC by Cypress Semiconductor

CY7C1482BV33-167BZC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.4 ns
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Memory Density
75497472 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Standby Voltage-Min
3.14 V
Supply Current-Max
0.45 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CY7C1482BV33-167BZC
    Cypress Semiconductor
    Standard SRAM, 4MX18, 3.4ns, CMOS, PBGA165
    VS

Alternate Parts for CY7C1482BV33-167BZC

This table gives cross-reference parts and alternative options found for CY7C1482BV33-167BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1482BV33-167BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1485V33-167BZC Cache SRAM, 4MX18, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1482BV33-167BZC vs CY7C1485V33-167BZC
CY7C1482V33-167BZC Cache SRAM, 4MX18, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1482BV33-167BZC vs CY7C1482V33-167BZC
CY7C1485V33-167BZXC Cache SRAM, 4MX18, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor CY7C1482BV33-167BZC vs CY7C1485V33-167BZXC
Part Number Description Manufacturer Compare
CY7C1472BV25-200AXC ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Infineon Technologies AG CY7C1482BV33-167BZC vs CY7C1472BV25-200AXC
CY7C1485V25-200AXI Cache SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C1482BV33-167BZC vs CY7C1485V25-200AXI
GS8642V18F-300T Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology CY7C1482BV33-167BZC vs GS8642V18F-300T
CY7C1482BV25-200BZI Cache SRAM, 4MX18, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1482BV33-167BZC vs CY7C1482BV25-200BZI
GS8641Z18F-300I ZBT SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 1 MM PITCH, FBGA-165 GSI Technology CY7C1482BV33-167BZC vs GS8641Z18F-300I
CY7C1473V33-133BZI ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1482BV33-167BZC vs CY7C1473V33-133BZI
CY7C1472V33-250BZXI ZBT SRAM, 4MX18, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor CY7C1482BV33-167BZC vs CY7C1472V33-250BZXI
GS8641EV18GF-300I Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology CY7C1482BV33-167BZC vs GS8641EV18GF-300I
CY7C1473BV25-133BZXI ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor CY7C1482BV33-167BZC vs CY7C1473BV25-133BZXI
CY7C1485V25-200BZI Cache SRAM, 4MX18, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1482BV33-167BZC vs CY7C1485V25-200BZI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1482BV33-167BZC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1482BV33-167BZC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1482BV33-167BZC would you like to use for your alert(s)?
  • Please alert me when CY7C1482BV33-167BZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1482BV33-167BZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1482BV33-167BZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1482BV33-167BZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1482BV33-167BZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1482BV33-167BZC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: