CY7C1520KV18-250BZXI
Description: DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165

Overview of CY7C1520KV18-250BZXI by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C1520KV18-250BZXI by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # CY7C1520KV18-250BZ
Avnet Americas SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1520KV18-250BZ) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 826 Partner Stock
  • 6 $145.5000
  • 8 $141.6200
  • 20 $135.8000
  • 30 $131.9200
  • 60 $128.0400
  • 300 $124.1600
  • 600 $120.2800
$120.2800 / $145.5000 Buy Now
DISTI # CY7C1520KV18-250BZ
Avnet Americas SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1520KV18-250BZ) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 5 Partner Stock
  • 1 $125.0800
  • 25 $116.7500
  • 25 $122.5800
  • 100 $111.9900
  • 1,000 $101.2600
$101.2600 / $125.0800 Buy Now
DISTI # C1S322001144319
Chip1Stop SRAM RoHS: Compliant pbFree: No 87
  • 1 $207.0000
  • 2 $199.0000
  • 8 $180.0000
  • 21 $172.0000
  • 63 $156.0000
$156.0000 / $207.0000 Buy Now
DISTI # SP005645711
EBV Elektronik SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray (Alt: SP005645711) RoHS: Compliant Min Qty: 272 Package Multiple: 272 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for CY7C1520KV18-250BZXI by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1520KV18-250BZXI by Infineon Technologies AG

CY7C1520KV18-250BZXI
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
75497472 bit
Memory IC Type
DDR SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Voltage-Min
1.7 V
Supply Current-Max
0.53 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
13 mm
Want to compare parts?
  1. CY7C1520KV18-250BZXI
    Infineon Technologies AG
    DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
    VS

Alternate Parts for CY7C1520KV18-250BZXI

This table gives cross-reference parts and alternative options found for CY7C1520KV18-250BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1520KV18-250BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8662T36BGD-250I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8662T36BGD-250I
GS8672T36BE-250I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8672T36BE-250I
GS8662R36BGD-250I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8662R36BGD-250I
GS8672T36BGE-250I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8672T36BGE-250I
GS8662T36BD-250I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8662T36BD-250I
GS8662R36BD-250I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8662R36BD-250I
Part Number Description Manufacturer Compare
CY7C1520KV18-333BZXI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Infineon Technologies AG CY7C1520KV18-250BZXI vs CY7C1520KV18-333BZXI
CY7C1515KV18-250BZXI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Infineon Technologies AG CY7C1520KV18-250BZXI vs CY7C1515KV18-250BZXI
GS8662D36BD-333I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8662D36BD-333I
GS8662Q36BGD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8662Q36BGD-300I
CY7C1514KV18-333BZXC QDR II SRAM, 2MX36, 0.45ns, CMOS, PBGA165, Infineon Technologies AG CY7C1520KV18-250BZXI vs CY7C1514KV18-333BZXC
CY7C1514KV18-250BZXI QDR II SRAM, 2MX36, 0.45ns, CMOS, PBGA165, Infineon Technologies AG CY7C1520KV18-250BZXI vs CY7C1514KV18-250BZXI
GS8662R36BD-250 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8662R36BD-250
GS8662T36BD-333 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8662T36BD-333
GS8662D36BD-250 QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology CY7C1520KV18-250BZXI vs GS8662D36BD-250
CY7C1515KV18-250BZI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Infineon Technologies AG CY7C1520KV18-250BZXI vs CY7C1515KV18-250BZI

Related Parts for CY7C1520KV18-250BZXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1520KV18-250BZXI by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1520KV18-250BZXI by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7C1520KV18-250BZXI would you like to use for your alert(s)?
  • Please alert me when CY7C1520KV18-250BZXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1520KV18-250BZXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1520KV18-250BZXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1520KV18-250BZXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1520KV18-250BZXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1520KV18-250BZXI by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: