Part Details for CY7C1561KV18-550BZXC by Cypress Semiconductor
Overview of CY7C1561KV18-550BZXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1561KV18-550BZXC
CY7C1561KV18-550BZXC CAD Models
CY7C1561KV18-550BZXC Part Data Attributes
|
CY7C1561KV18-550BZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1561KV18-550BZXC
Cypress Semiconductor
QDR SRAM, 8MX8, 0.29ns, CMOS, PBGA165, 15 X 13 MM, 1.4 MM HEIGHT, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 15 X 13 MM, 1.4 MM HEIGHT, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.29 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for CY7C1561KV18-550BZXC
This table gives cross-reference parts and alternative options found for CY7C1561KV18-550BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1561KV18-550BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1546V18-375BZC | DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1561KV18-550BZXC vs CY7C1546V18-375BZC |
GS8662DT06BD-350 | QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | CY7C1561KV18-550BZXC vs GS8662DT06BD-350 |
GS8662TT07BGD-450T | DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1561KV18-550BZXC vs GS8662TT07BGD-450T |
GS8662Q07BD-200I | DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | CY7C1561KV18-550BZXC vs GS8662Q07BD-200I |
GS8662T06BD-350IT | DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, FBGA-165 | GSI Technology | CY7C1561KV18-550BZXC vs GS8662T06BD-350IT |
CY7C1522KV18-300BZI | DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1561KV18-550BZXC vs CY7C1522KV18-300BZI |
CY7C1511AV18-278BZC | QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1561KV18-550BZXC vs CY7C1511AV18-278BZC |
CY7C1510JV18-267BZI | QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1561KV18-550BZXC vs CY7C1510JV18-267BZI |
GS8662D07BGD-350T | DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1561KV18-550BZXC vs GS8662D07BGD-350T |
GS8662TT07BGD-400 | DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1561KV18-550BZXC vs GS8662TT07BGD-400 |