Memory
CY7C1612KV18-333BZC
Description: QDR SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165

Overview of CY7C1612KV18-333BZC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C1612KV18-333BZC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 89T5370
Newark Sync Srams/Tray |Cypress Infineon Technologies CY7C1612KV18-333BZC RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CY7C1612KV18-333BZC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1612KV18-333BZC by Cypress Semiconductor

CY7C1612KV18-333BZC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
FBGA-165
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
17 mm
Memory Density
150994944 bit
Memory IC Type
QDR II SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
165
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX18
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Current-Max
0.41 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.97 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. CY7C1612KV18-333BZC
    Cypress Semiconductor
    QDR SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165
    VS

Alternate Parts for CY7C1612KV18-333BZC

This table gives cross-reference parts and alternative options found for CY7C1612KV18-333BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1612KV18-333BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1612KV18-333BZI QDR SRAM, 8MX18, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1612KV18-333BZC vs CY7C1612KV18-333BZI
CY7C1612KV18-333BZC QDR II SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165 Infineon Technologies AG CY7C1612KV18-333BZC vs CY7C1612KV18-333BZC
CY7C1612KV18-333BZXC QDR SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor CY7C1612KV18-333BZC vs CY7C1612KV18-333BZXC
Part Number Description Manufacturer Compare
CY7C1612KV18-300BZXI QDR II SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165 Infineon Technologies AG CY7C1612KV18-333BZC vs CY7C1612KV18-300BZXI
CY7C1612KV18-300BZC QDR SRAM, 8MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor CY7C1612KV18-333BZC vs CY7C1612KV18-300BZC
CY7C1612KV18-333BZC QDR II SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165 Infineon Technologies AG CY7C1612KV18-333BZC vs CY7C1612KV18-333BZC
CY7C1612KV18-333BZXC QDR II SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165 Infineon Technologies AG CY7C1612KV18-333BZC vs CY7C1612KV18-333BZXC
CY7C1612KV18-300BZXI QDR SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor CY7C1612KV18-333BZC vs CY7C1612KV18-300BZXI
CY7C1612KV18-250BZI QDR SRAM, 8MX18, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1612KV18-333BZC vs CY7C1612KV18-250BZI
CY7C1612KV18-200BZXI QDR SRAM, 8MX18, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor CY7C1612KV18-333BZC vs CY7C1612KV18-200BZXI
CY7C1612KV18-333BZI QDR SRAM, 8MX18, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1612KV18-333BZC vs CY7C1612KV18-333BZI
CY7C1612KV18-250BZXI QDR SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor CY7C1612KV18-333BZC vs CY7C1612KV18-250BZXI
CY7C1612KV18-333BZXC QDR SRAM, 8MX18, 0.45ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor CY7C1612KV18-333BZC vs CY7C1612KV18-333BZXC

Related Parts for CY7C1612KV18-333BZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1612KV18-333BZC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1612KV18-333BZC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1612KV18-333BZC would you like to use for your alert(s)?
  • Please alert me when CY7C1612KV18-333BZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1612KV18-333BZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1612KV18-333BZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1612KV18-333BZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1612KV18-333BZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1612KV18-333BZC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: