Memory
CY7C168-45LMB
Cypress Semiconductor
Description: Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20

Overview of CY7C168-45LMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Robotics and Drones

CAD Models for CY7C168-45LMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C168-45LMB by Cypress Semiconductor

CY7C168-45LMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-CQCC-N20
JESD-609 Code
e0
Length
10.8585 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.3X.43
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9812 mm
Standby Voltage-Min
4.5 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
7.366 mm
Want to compare parts?
  1. CY7C168-45LMB
    Cypress Semiconductor
    Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for CY7C168-45LMB

This table gives cross-reference parts and alternative options found for CY7C168-45LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C168-45LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C168L-45LM Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation CY7C168-45LMB vs P4C168L-45LM
5962-8670505UA LCC-20, Tube Integrated Device Technology Inc CY7C168-45LMB vs 5962-8670505UA
5962-8670513UA Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation CY7C168-45LMB vs 5962-8670513UA
CY7C168A-45LMB Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor CY7C168-45LMB vs CY7C168A-45LMB
5962-8670513XA Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, Pyramid Semiconductor Corporation CY7C168-45LMB vs 5962-8670513XA
5962-8670521UA Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation CY7C168-45LMB vs 5962-8670521UA
5962-8670505XA Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 Motorola Semiconductor Products CY7C168-45LMB vs 5962-8670505XA
P4C169-45LM Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation CY7C168-45LMB vs P4C169-45LM
5962-8670506UX Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation CY7C168-45LMB vs 5962-8670506UX
IDT6168LA45LGB Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY7C168-45LMB vs IDT6168LA45LGB
Part Number Description Manufacturer Compare
UPD4314C-45 Standard SRAM, 4KX4, 45ns, MIXMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 NEC Electronics America Inc CY7C168-45LMB vs UPD4314C-45
P4C168-45DMB Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 Pyramid Semiconductor Corporation CY7C168-45LMB vs P4C168-45DMB
5962-8670521RA Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, CERAMIC, DIP-20 Pyramid Semiconductor Corporation CY7C168-45LMB vs 5962-8670521RA
5962-8670506YA Standard SRAM, 4KX4, 45ns, CMOS, FP-20 Pyramid Semiconductor Corporation CY7C168-45LMB vs 5962-8670506YA
FT7C169-45FSC Standard SRAM, 4KX4, 45ns, CMOS, FP-20 Force Technologies Ltd CY7C168-45LMB vs FT7C169-45FSC
AM99CL68-45PCB Standard SRAM, 4KX4, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 AMD CY7C168-45LMB vs AM99CL68-45PCB
P4C168-45CM Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation CY7C168-45LMB vs P4C168-45CM
IDT6168LA45FB Standard SRAM, 4KX4, 45ns, CMOS, CDFP20, FP-20 Integrated Device Technology Inc CY7C168-45LMB vs IDT6168LA45FB
CY7C168A-45LMB Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor CY7C168-45LMB vs CY7C168A-45LMB
CY7C168A-45LC Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor CY7C168-45LMB vs CY7C168A-45LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C168-45LMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C168-45LMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C168-45LMB would you like to use for your alert(s)?
  • Please alert me when CY7C168-45LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C168-45LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C168-45LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C168-45LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C168-45LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C168-45LMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: