Part Details for CY7C194-25KMB by Rochester Electronics LLC
Overview of CY7C194-25KMB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C194-25KMB
CY7C194-25KMB CAD Models
CY7C194-25KMB Part Data Attributes
|
CY7C194-25KMB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C194-25KMB
Rochester Electronics LLC
Standard SRAM, 64KX4, 25ns, CMOS, CDFP24, DFP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-CDFP-F24 | |
Length | 15.367 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.652 mm |
Alternate Parts for CY7C194-25KMB
This table gives cross-reference parts and alternative options found for CY7C194-25KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C194-25KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8868105YX | Standard SRAM | Micross Components | CY7C194-25KMB vs 5962-8868105YX |
CY7C194-25KMB | SRAM | Teledyne e2v | CY7C194-25KMB vs CY7C194-25KMB |
5962-8868105YA | Standard SRAM, 32KX8, 25ns, CMOS, CQCC28, | Pyramid Semiconductor Corporation | CY7C194-25KMB vs 5962-8868105YA |
5962-8868105YX | Standard SRAM, | Teledyne e2v | CY7C194-25KMB vs 5962-8868105YX |
5962-8868105YA | Standard SRAM, 64KX4, 25ns, CMOS, CDFP28, CERAMIC, FLATPACK-28 | Micross Components | CY7C194-25KMB vs 5962-8868105YA |
5962-8868105YX | Standard SRAM | LOGIC Devices Inc | CY7C194-25KMB vs 5962-8868105YX |