Part Details for CY7C194-35LC by Cypress Semiconductor
Overview of CY7C194-35LC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C194-35LC
CY7C194-35LC CAD Models
CY7C194-35LC Part Data Attributes:
|
CY7C194-35LC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C194-35LC
Cypress Semiconductor
Standard SRAM, 64KX4, 35ns, CMOS, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY7C194-35LC
This table gives cross-reference parts and alternative options found for CY7C194-35LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C194-35LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8854501XA | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, | Electronic Designs Inc | CY7C194-35LC vs 5962-8854501XA |
5962-8868101XA | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | CY7C194-35LC vs 5962-8868101XA |
5962-8868101XA | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | CY7C194-35LC vs 5962-8868101XA |
EDI8464LP35LB | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, | Electronic Designs Inc | CY7C194-35LC vs EDI8464LP35LB |
CY7C194-35LMB | Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 | Rochester Electronics LLC | CY7C194-35LC vs CY7C194-35LMB |
L7C194KM35 | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | CY7C194-35LC vs L7C194KM35 |
QS86440-35LRB | Cache Tag SRAM, 64KX4, 35ns, CMOS, CQCC28, | Quality Semiconductor Inc | CY7C194-35LC vs QS86440-35LRB |
5962-8868101XC | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | CY7C194-35LC vs 5962-8868101XC |
5962-8854501XA | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | CY7C194-35LC vs 5962-8854501XA |
5962-8854501XC | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | CY7C194-35LC vs 5962-8854501XC |